If you like Findchips… You will love Findchips PRO. Try it Now.
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0033uF, Through Hole Mount, 3520, RADIAL LEADED
DE2E3KY332MN3AM02F
Yes
Yes
Not Recommended
MURATA MANUFACTURING CO LTD
, 3520
compliant
EAR99
8532.24.0060
10 Weeks
Murata Manufacturing Co Ltd
7.93
RATED AC VOLTAGE (V): 250, SAFETY CLASS X1/Y2
0.0033 µF
CERAMIC CAPACITOR
CERAMIC
12 mm
9 mm
THROUGH HOLE MOUNT
No
20%
2
85 °C
-25 °C
DISK PACKAGE
Radial
AMMO PACK
20%
250 V
3520
NO
E
-55/+20% ppm/°C
7.5 mm
WIRE
5 mm
517,240
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DE2E3KY332MN2AM01 Capacitors | CAPACITOR, CERAMIC, MULTILAYER, E, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | DE2E3KY332MN3AM02F vs DE2E3KY332MN2AM01 |
DE2E3KY332MB2BM01 Capacitors | CAPACITOR, CERAMIC, MULTILAYER, E, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | DE2E3KY332MN3AM02F vs DE2E3KY332MB2BM01 |
DE2E3KY332MB3BM02 Capacitors | CAPACITOR, CERAMIC, MULTILAYER, E, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | DE2E3KY332MN3AM02F vs DE2E3KY332MB3BM02 |
DE2E3KY332MA3BM02 Capacitors | CAPACITOR, CERAMIC, MULTILAYER, E, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Murata Manufacturing Co Ltd | DE2E3KY332MN3AM02F vs DE2E3KY332MA3BM02 |
2,624,661 of 3,262,357 parts
0% change vs. last year95,558 of 100,428 parts
+0.01% change vs. last year87,872 of 1,903 parts
+0.64% change vs. last year