If you like Findchips… You will love Findchips PRO. Try it Now.
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle,
DEM9SE
No
Active
ITT CANNON
EAR99
8536.69.40.30
ITT Interconnect Solutions
1.85
PANEL MOUNTABLE
0.494 inch
0.235 inch
1.213 inch
RECEPTACLE
D SUBMINIATURE CONNECTOR
AU ON NI
Gold (Au)
FEMALE
COPPER ALLOY
STAGGERED
55 mΩ
RND PIN-SKT
NO
NO
NO
NO
GREEN
GLASS FILLED DIALLYL PHTHALATE
e4
NO
0.109 inch
0.112 inch
MULTIPLE MATING PARTS AVAILABLE
NO
HOLE .112-.124
STRAIGHT
BOARD
2
2
150 °C
-65 °C
GENERAL PURPOSE
STAGGERED
2.8448 mm
MIL-C-24308
CHROMATE
STEEL
1/E
D Type Connectors
0.127 inch
2.7432 mm
SOLDER
9
94V-0
28,285
1,394,750 of 2,625,931 parts
+0.07% change vs. last year146,920 of 186,894 parts
+0.13% change vs. last year2,630 of 13,167 parts
+0.12% change vs. last year