Part Details for DEMA9PNMBK52 by ITT Interconnect Solutions
Results Overview of DEMA9PNMBK52 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DEMA9PNMBK52 Information
DEMA9PNMBK52 by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for DEMA9PNMBK52
DEMA9PNMBK52 CAD Models
DEMA9PNMBK52 Part Data Attributes
|
|
DEMA9PNMBK52
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEMA9PNMBK52
ITT Interconnect Solutions
9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ITT CANNON | |
| Reach Compliance Code | Unknown | |
| Additional Feature | STANDARD: MIL-C-24308 | |
| Body/Shell Style | PLUG | |
| Connector Type | D SUBMINIATURE CONNECTOR | |
| Contact Gender | MALE | |
| DIN Conformance | NO | |
| Empty Shell | NO | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Material | DIALLYL PHTHALATE | |
| MIL Conformance | YES | |
| Manufacturer Series | DEMA | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Type | BOARD | |
| Shell Finish | CHROMATE | |
| Shell Material | BRASS | |
| Shell Size | 1/E | |
| Termination Type | CRIMP | |
| Total Number of Contacts | 9 |
Alternate Parts for DEMA9PNMBK52
This table gives cross-reference parts and alternative options found for DEMA9PNMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEMA9PNMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DEM-9P-L-NMBK52 | ITT Interconnect Solutions | Check for Price | CONN D-SUB PLUG 9POS R/A SOLDER | DEMA9PNMBK52 vs DEM-9P-L-NMBK52 |
| DEM9SZNMB-K52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | DEMA9PNMBK52 vs DEM9SZNMB-K52 |
| DEMY5W1P-NMB-K52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Receptacle, | DEMA9PNMBK52 vs DEMY5W1P-NMB-K52 |
| DEM9SMNMB-K52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | DEMA9PNMBK52 vs DEM9SMNMB-K52 |
| DEM9SMNMBK52 | ITT Interconnect Solutions | Check for Price | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | DEMA9PNMBK52 vs DEM9SMNMBK52 |
| DEM-9S-L-NMBK52 | ITT Interconnect Solutions | Check for Price | D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle, | DEMA9PNMBK52 vs DEM-9S-L-NMBK52 |