Part Details for DEN-25-0001 by Schurter Electronic Components
Overview of DEN-25-0001 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Price & Stock for DEN-25-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K7897
|
Newark | Den Ground Earth Choke 16A 4Mh/Carton Box |Schurter DEN-25-0001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3200 / $16.5000 | Buy Now |
DISTI #
486-3136-ND
|
DigiKey | FIXED IND 16A 27 MOHM CHAS MNT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
53 In Stock |
|
$10.4662 / $13.9200 | Buy Now |
DISTI #
DEN-25-0001
|
Avnet Americas | DEN GROUND EARTH CHOKE 16A 4mH - Boxed Product (Development Kits) (Alt: DEN-25-0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$10.2151 / $11.9785 | Buy Now |
DISTI #
693-DEN-25-0001
|
Mouser Electronics | Power Inductors - Leaded DEN GRND WIRE CHOKE 16A RoHS: Compliant | 57 |
|
$11.5100 / $13.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Box | 0Box |
|
$10.8800 | Buy Now |
|
Onlinecomponents.com | DEN GROUND EARTH CHOKE 16A 4mH RoHS: Compliant |
45 In Stock |
|
$10.7100 / $13.8200 | Buy Now |
DISTI #
DEN-25-0001
|
Avnet Americas | DEN GROUND EARTH CHOKE 16A 4mH - Boxed Product (Development Kits) (Alt: DEN-25-0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$10.2151 / $11.9785 | Buy Now |
DISTI #
DEN-25-0001
|
Avnet Americas | DEN GROUND EARTH CHOKE 16A 4mH - Boxed Product (Development Kits) (Alt: DEN-25-0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$10.2151 / $11.9785 | Buy Now |
DISTI #
000000000002270045
|
Sager | Power Inductors - Leaded DEN GRND WIRE CHOKE 16A Min Qty: 100 | 0 |
|
$10.6000 / $11.1600 | Buy Now |
DISTI #
DEN-25-0001
|
Avnet Abacus | DEN GROUND EARTH CHOKE 16A 4mH (Alt: DEN-25-0001) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for DEN-25-0001
DEN-25-0001 CAD Models
DEN-25-0001 Part Data Attributes
|
DEN-25-0001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DEN-25-0001
Schurter Electronic Components
General Purpose Inductor, 4000uH, 1 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Construction | Rectangular | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 4000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 25.5 mm | |
Package Length | 25.5 mm | |
Package Style | PCB Mount | |
Package Width | 25.5 mm | |
Rated Current-Max | 16 A | |
Self Resonance Frequency | 0.3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | FLEXIBLE LEAD | |
Terminal Shape | FLEXIBLE LEAD |