There are no models available for this part yet.
Overview of DEP09P064TXLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DEP09P064TXLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 09 Way Pin Solder Bucket |
Price & Stock for DEP09P064TXLF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73484803
|
RS | DEP09P064TXLF-DSUB DP STC 9 PIN | Amphenol FCI (Amphenol CS) DEP09P064TXLF Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9200 | RFQ | |
DISTI #
BRGDEP09P064TXLF
|
Heilind Electronics | DEP09P064TXLF-DSUB DP STC 9 P | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRGDEP09P064TXLF
|
Interstate Connecting Components | DEP09P064TXLF-DSUB DP STC 9 P | 0 |
|
Buy Now |
CAD Models for DEP09P064TXLF by Amphenol FCi
Part Data Attributes for DEP09P064TXLF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN/ZINC CHROMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DEP09P064TXLF
This table gives cross-reference parts and alternative options found for DEP09P064TXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DEP09P064TXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPS09P3CXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DEP09P064TXLF vs DEPS09P3CXLF |
D9P24A6RV12LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DEP09P064TXLF vs D9P24A6RV12LF |
717DEH09PAZ4VF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEP09P064TXLF vs 717DEH09PAZ4VF |
717DF-E-09-P-OL2RM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEP09P064TXLF vs 717DF-E-09-P-OL2RM5 |
717DFEG09PVVF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DEP09P064TXLF vs 717DFEG09PVVF |
94116-394209 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DEP09P064TXLF vs 94116-394209 |
17D-EG09P1BUNVF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEP09P064TXLF vs 17D-EG09P1BUNVF |
17DFEG09PVVFM2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEP09P064TXLF vs 17DFEG09PVVFM2 |
17DFEH09PA4VFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEP09P064TXLF vs 17DFEH09PA4VFM |
17DFEH09PVRM5 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DEP09P064TXLF vs 17DFEH09PVRM5 |