Part Details for DEU-9P-K87-F0 by ITT Interconnect Solutions
Overview of DEU-9P-K87-F0 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEU-9P-K87-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R7467
|
Newark | Connector, Housing, D Sub, Plug, 9Pos, No. Of Positions:9Positions, Connector Type:D Sub, Connector Shell Size:De, Product Range:D*u Series, Gender:Plug, Connector Body Material:Steel Body, For Use With:Size 20 Contacts Rohs Compliant: Yes |Itt Cannon DEU-9P-K87-F0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1700 |
|
$4.5200 / $6.3400 | Buy Now |
DISTI #
DEU-9P-K87-F0
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Crimp 9 Terminal 1 Port - Bulk (Alt: DEU-9P-K87-F0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 4 |
|
RFQ | |
DISTI #
DEU-9P-K87-F0
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Crimp 9 Terminal 1 Port - Bulk (Alt: DEU-9P-K87-F0) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2540 / $3.7620 | Buy Now |
DISTI #
965-DEU9PK87FO
|
Mouser Electronics | D-Sub Standard Connectors Crimp Connector RoHS: Compliant | 9843 |
|
$2.7800 / $3.8600 | Buy Now |
DISTI #
ITTDEU-9P-K87-F0
|
Heilind Electronics | D Sub Connector Housing | Americas - 458 in Stock1522 On Order |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 9 Contact - Male - 0.109 inch Pitch - Crimp Terminal - Hole .112-.124 - Receptacle RoHS: Compliant |
14333 In Stock |
|
$1.8100 / $3.4000 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), MALE, 0.109 INCH PITCH, CRIMP TERMINAL, HOLE .112-.124, RECEPTACLE | 36 |
|
$6.3659 / $10.3230 | Buy Now |
DISTI #
DEU-9P-K87-F0
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Crimp 9 Terminal 1 Port - Bulk (Alt: DEU-9P-K87-F0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 4 |
|
RFQ | |
DISTI #
DEU-9P-K87-F0
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Crimp 9 Terminal 1 Port - Bulk (Alt: DEU-9P-K87-F0) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DEU-9P-K87-F0
|
Avnet Americas | Conn D-Subminiature PIN 9 POS Crimp 9 Terminal 1 Port - Bulk (Alt: DEU-9P-K87-F0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 4 |
|
RFQ |
Part Details for DEU-9P-K87-F0
DEU-9P-K87-F0 CAD Models
DEU-9P-K87-F0 Part Data Attributes
|
DEU-9P-K87-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEU-9P-K87-F0
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | COMPATIBLE CONTACTS: 030-1952-000; D110238-34, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACH OR STAMPED | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | NON-THREADED | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |