Part Details for DEUE-9P-K87-F0 by ITT Interconnect Solutions
Overview of DEUE-9P-K87-F0 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DEUE-9P-K87-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DEUE9PK87F0
|
Avnet Americas | Conn Housing PL 9 POS Crimp Cable Mount - Bulk (Alt: CAN DEUE9PK87F0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 9725 Factory Stock |
|
RFQ | |
DISTI #
ITTDEUE-9P-K87-F0
|
Heilind Electronics | D-Sub Standard Connectors Crim | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTDEUE-9P-K87-F0
|
Interstate Connecting Components | D-Sub Standard Connectors Crim | 0 |
|
Buy Now |
Part Details for DEUE-9P-K87-F0
DEUE-9P-K87-F0 CAD Models
DEUE-9P-K87-F0 Part Data Attributes
|
DEUE-9P-K87-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DEUE-9P-K87-F0
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Body Breadth | 0.494 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACH OR STAMPED | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |