Part Details for DF01M by Fairchild Semiconductor Corporation
Results Overview of DF01M by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF01M Information
DF01M by Fairchild Semiconductor Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DF01M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 9 | 56 |
|
$0.3000 / $0.6000 | Buy Now |
|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
|
ComSIT USA | BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: DF01M by Fairchild Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DF01M
DF01M Part Data Attributes
|
|
DF01M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DF01M
Fairchild Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, DIP-4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | DIP | |
| Package Description | Dip-4 | |
| Pin Count | 4 | |
| Manufacturer Package Code | 4LDS, DIP, .6.5MM WIDE | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 100 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | R-PDIP-T4 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 50 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Dissipation-Max | 3.1 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Dual |
Alternate Parts for DF01M
This table gives cross-reference parts and alternative options found for DF01M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF01M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DF01M | onsemi | $0.3024 | 1.5A Bridge Rectifier, PDIP-4, 5000-TUBE | DF01M vs DF01M |
| DF01 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, DIP-4 | DF01M vs DF01 |
| DF01 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Bridge Rectifier Diode | DF01M vs DF01 |
| PBDF102 | Lite-On Semiconductor Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | DF01M vs PBDF102 |
| DF01 | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Bridge Rectifier Diode, 1A, 100V V(RRM) | DF01M vs DF01 |
| DB102 | Uniohm Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DB-1, 4 PIN | DF01M vs DB102 |
| DF01M | Vishay Semiconductors | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, PLASTIC, DFM, 4 PIN | DF01M vs DF01M |
| DF01 | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon | DF01M vs DF01 |
| DB102 | Formosa Microsemi Co Ltd | Check for Price | Bridge Rectifier Diode, 1A, 100V V(RRM) | DF01M vs DB102 |
DF01M Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the DF01M is 3.0V to 5.5V.
-
To ensure proper power-on and power-off, it is recommended to use a power-on reset circuit and a capacitor between the VCC and GND pins to filter out noise and voltage spikes.
-
The maximum current rating for the DF01M's output pins is 20mA per pin, with a total current limit of 100mA for all output pins combined.
-
To handle ESD protection for the DF01M, it is recommended to use ESD protection devices such as TVS diodes or ESD arrays on the input and output pins, and to follow proper PCB design and layout guidelines to minimize ESD susceptibility.
-
The recommended storage temperature range for the DF01M is -65°C to 150°C.