onsemi |
1.5A Bridge Rectifier, 1500-REEL |
$0.1887 / $0.7103
|
|
View Details |
SPC Multicomp |
Diode, Bridge Rect, 1-Ph, 600V, 1A, Smd; No. Of Phases:Single Phase; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(Av):1A; Bridge Rectifier Case Style:Smd; Forward Voltage Vf Max:1.1V; No. Of Pins:4Pins; Operating Rohs Compliant: Yes |Multicomp Pro DF06S |
$0.1371 / $0.5913
|
|
View Details |
Fairchild Semiconductor Corporation |
Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, SDIP-4 |
$0.1050 / $0.9000
|
|
View Details |
Diodes Incorporated |
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN |
$0.1096 / $1.1950
|
|
View Details |
HY Electronic Corp |
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DFS, 4 PIN |
$0.4880
|
|
View Details |
Surge Components Inc |
Bridge Rectifier Diode, |
$0.0744 / $0.1008
|
|
View Details |
World Products Inc |
Glass Passivated Bridge Rectifier - 600V (RRM) - 50A (FSM) - DF-S - Surface Mount. |
$0.1360 / $1.3200
|
|
View Details |
Vishay Semiconductors |
|
$0.1400 / $0.9000
|
|
View Details |
GSI Technology |
|
$0.1575 / $0.5250
|
|
View Details |
General Instrument Corp |
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, |
$0.2700
|
|
View Details |
International Rectifier |
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 |
$0.2700 / $0.9000
|
|
View Details |
Siemens |
Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, SO |
$0.2700
|
|
View Details |
Freescale Semiconductor |
Bridge Rectifier, 1 Phase, Full Wave, 600 Volt, SO |
$0.2700 / $0.9000
|
|
View Details |
Comchip Technology Corporation Ltd |
Rectifier Diode, 4 Element, 1A, 600V V(RRM), |
$0.7500 / $2.5000
|
|
View Details |
General Instrument |
MINIATURE GLASS PASSIVATED SINGLE-PHASE SURFACE MOUNT BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon |
$0.2800 / $0.4200
|
|
View Details |
Vishay Intertechnologies |
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon |
|
|
View Details |
SLKOR |
DF-S Bridge Rectifiers ROHS |
$0.0284 / $0.0410
|
|
View Details |
Sensitron Semiconductors |
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN |
|
|
View Details |
Suzhou Good-Ark Electronics Co Ltd |
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, MINIATURE, PLASTIC, DFS, 4 PIN |
|
|
View Details |
International Semiconductor Inc |
Bridge Rectifier Diode, 1 Phase, 1A, Silicon |
|
|
View Details |
Continental Device India Ltd |
Bridge Rectifier Diode, |
|
|
View Details |
Jinan Gude Electronic Device Co Ltd |
Bridge Rectifier Diode, 1A, 600V V(RRM) |
|
|
View Details |
Taitron Components Inc |
Bridge Rectifier Diode, |
|
|
View Details |
Sangdest Microelectronics (Nanjing) Co Ltd |
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN |
|
|
View Details |
Zowie Technology Corp |
Bridge Rectifier Diode, 1A, 600V V(RRM), |
|
|
View Details |
JGD Semiconductors Co Ltd |
Bridge Rectifier Diode, 1A, 600V V(RRM), |
|
|
View Details |
Microsemi Corporation |
BRIDGE RECTIFIER,1-PHASE FULL-WAVE,600V V(RRM),SO |
|
|
View Details |
Gulfsemi |
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DFS, 4 PIN |
|
|
View Details |
Jinan Jingheng Electronics Co Ltd |
Rectifier Diode, |
|
|
View Details |
Lite-On Semiconductor Corporation |
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN |
|
|
View Details |
Fuji Electric Co Ltd |
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, DF-S, 4 PIN |
|
|
View Details |
Formosa Microsemi Co Ltd |
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DFS, 4 PIN |
|
|
View Details |
KEC |
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, PLASTIC, DFS, 4 PIN |
|
|
View Details |
Frontier Electronics Co Ltd |
Bridge Rectifier Diode, 1 Phase, 1A, Silicon |
|
|
View Details |
WEITRON INTERNATIONAL CO., LTD. |
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN |
|
|
View Details |
EIC Semiconductor Inc |
Bridge Rectifier Diode, 1A, 600V V(RRM), |
|
|
View Details |
Advanced Power Technology |
Bridge Rectifier Diode, 1A, 600V V(RRM), |
|
|
View Details |
LRC Leshan Radio Co Ltd |
Bridge Rectifier Diode, 1A, 600V V(RRM), |
|
|
View Details |
SynSemi Inc |
Bridge Rectifier Diode, 1A, 600V V(RRM), |
|
|
View Details |
FCI Semiconductor |
Bridge Rectifier Diode, 1A, 600V V(RRM), |
|
|
View Details |
Rochester Electronics LLC |
1.5 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, SDIP-4 |
|
|
View Details |
Galaxy Semi-Conductor Co Ltd |
Bridge Rectifier Diode, 1A, 600V V(RRM), |
|
|
View Details |
Won-Top Electronics Co Ltd |
Bridge Rectifier Diode, 1A, 600V V(RRM), |
|
|
View Details |
Shanghai Lunsure Electronic Technology Co Ltd |
Bridge Rectifier Diode, 1A, 600V V(RRM), |
|
|
View Details |
Fagor Electrónica |
Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon, DF-S, 4 PIN |
|
|
View Details |