Datasheets
DF08S by:

1.5A Bridge Rectifier, 1500-REEL

Part Details for DF08S by onsemi

Overview of DF08S by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DF08S

Part # Distributor Description Stock Price Buy
DISTI # 95AC9340
Newark Br Sdip Pn 1.5A 800V Rohs Compliant: Yes |Onsemi DF08S Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.2700
  • 6,000 $0.2490
  • 12,000 $0.2330
  • 18,000 $0.2170
  • 30,000 $0.2070
$0.2070 / $0.2700 Buy Now
DISTI # 80K5819
Newark Bridge Rectifier, 1Ph 1.5A 800V Surface Mount- Smd, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1.5A, Bridge Rectifier Case Style:Sdip, No. Of Pins:4Pins, Forward Voltage Max:1.1V Rohs Compliant: Yes |Onsemi DF08S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 151
  • 1 $0.6470
  • 10 $0.4800
  • 25 $0.4560
  • 50 $0.4330
  • 100 $0.4090
  • 250 $0.3780
  • 500 $0.3460
$0.3460 / $0.6470 Buy Now
DISTI # 86AK1192
Newark Bridge Rectifiers, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:800V, Forward Current If(Av):1.5A, Bridge Rectifier Case Style:Dip, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Temperature Max:150°C, Rohs Compliant: Yes |Onsemi DF08S Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel 3000
  • 1,500 $0.2780
  • 3,000 $0.2570
  • 6,000 $0.2390
  • 9,000 $0.2240
  • 15,000 $0.2130
$0.2130 / $0.2780 Buy Now
DISTI # 67R2016
Newark Diode, Full Reel, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:800V, Average Forward Current:1.5A, Bridge Rectifier Case Style:Sdip, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Bridge Rectifier Mounting:Surface Mount Rohs Compliant: Yes |Onsemi DF08S Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2760
  • 3,000 $0.2700
  • 6,000 $0.2490
  • 12,000 $0.2330
  • 18,000 $0.2170
  • 30,000 $0.2070
$0.2070 / $0.2760 Buy Now
DISTI # 47T4878
Newark Bridge Rectifier, 1.5A, 800V, 4Sdip, No. Of Phases:Single Phase, Repetitive Reverse Voltage Vrrm Max:800V, Forward Current If(Av):1.5A, Bridge Rectifier Case Style:Sdip, Forward Voltage Vf Max:1.1V, No. Of Pins:4Pins, Operating Rohs Compliant: Yes |Onsemi DF08S Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.5110
  • 10 $0.4400
  • 25 $0.4200
  • 50 $0.3990
  • 100 $0.3780
  • 250 $0.3660
  • 500 $0.3530
$0.3530 / $0.5110 Buy Now
DISTI # DF08SCT-ND
DigiKey BRIDGE RECT 1P 800V 1.5A 4SDIP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 7622
In Stock
  • 1 $0.6100
  • 10 $0.5270
  • 100 $0.3645
  • 500 $0.3046
  • 1,500 $0.2592
  • 3,000 $0.2309
  • 7,500 $0.2187
  • 10,500 $0.2025
  • 37,500 $0.2005
$0.2005 / $0.6100 Buy Now
DISTI # DF08S
Avnet Americas Diode Rectifier Bridge Single 800V 1.5A 4-Pin SDIP SMD T/R - Tape and Reel (Alt: DF08S) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 4,500 $0.2374
  • 7,500 $0.2310
  • 12,000 $0.2246
  • 22,500 $0.2181
  • 45,000 $0.2117
  • 225,000 $0.2053
  • 450,000 $0.1989
$0.1989 / $0.2374 Buy Now
DISTI # 80K5819
Avnet Americas Diode Rectifier Bridge Single 800V 1.5A 4-Pin SDIP SMD T/R - Product that comes on tape, but is not reeled (Alt: 80K5819) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Ammo Pack 151 Partner Stock
  • 1 $0.6470
  • 10 $0.4800
  • 25 $0.4560
  • 50 $0.4330
  • 100 $0.4090
$0.4090 / $0.6470 Buy Now
DISTI # 512-DF08S
Mouser Electronics Bridge Rectifiers 1.5A Bridge RoHS: Compliant 106394
  • 1 $0.4200
  • 10 $0.3680
  • 100 $0.3150
  • 500 $0.2730
  • 1,500 $0.2300
  • 3,000 $0.2080
  • 9,000 $0.2040
$0.2040 / $0.4200 Buy Now
Future Electronics DF08S Series 1.5 A 800 V 5 uA Surface Mount Bridge Rectifier -SDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel 58500
Reel
  • 1,500 $0.2050
  • 3,000 $0.2000
  • 4,500 $0.1990
  • 6,000 $0.1970
  • 7,500 $0.1910
$0.1910 / $0.2050 Buy Now
Future Electronics DF08S Series 1.5 A 800 V 5 uA Surface Mount Bridge Rectifier -SDIP-4 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Container: Reel 0
Reel
  • 1,500 $0.2100
  • 3,000 $0.2100
  • 4,500 $0.2050
  • 6,000 $0.2050
  • 7,500 $0.1970
$0.1970 / $0.2100 Buy Now
Bristol Electronics   778
RFQ
Quest Components Bridge Rectifier, 1 Phase, Full Wave, 800 Volt, SO 976
  • 1 $0.4389
  • 206 $0.2048
  • 977 $0.1829
$0.1829 / $0.4389 Buy Now
Rochester Electronics DF08S - Bridge Rectifier Diode, 1 Phase, 1.5A, 800V RoHS: Compliant Status: Active Min Qty: 1 410280
  • 1 $0.2339
  • 25 $0.2292
  • 100 $0.2199
  • 500 $0.2105
  • 1,000 $0.1988
$0.1988 / $0.2339 Buy Now
DISTI # DF08S
Avnet Americas Diode Rectifier Bridge Single 800V 1.5A 4-Pin SDIP SMD T/R - Tape and Reel (Alt: DF08S) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 4,500 $0.2374
  • 7,500 $0.2310
  • 12,000 $0.2246
  • 22,500 $0.2181
  • 45,000 $0.2117
  • 225,000 $0.2053
  • 450,000 $0.1989
$0.1989 / $0.2374 Buy Now
DISTI # 80K5819
Avnet Americas Diode Rectifier Bridge Single 800V 1.5A 4-Pin SDIP SMD T/R - Product that comes on tape, but is not reeled (Alt: 80K5819) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Ammo Pack 151 Partner Stock
  • 1 $0.6470
  • 10 $0.4800
  • 25 $0.4560
  • 50 $0.4330
  • 100 $0.4090
$0.4090 / $0.6470 Buy Now
DISTI # DF08S
TME Bridge rectifier: single-phase, 800V, If: 1.5A, Ifsm: 50A, SDIP 4L Min Qty: 3 956
  • 3 $0.4660
  • 25 $0.3830
  • 100 $0.3380
  • 500 $0.2950
  • 1,500 $0.2650
$0.2650 / $0.4660 Buy Now
Ameya Holding Limited   Min Qty: 375 5300
  • 375 $0.6795
  • 750 $0.6590
$0.6590 / $0.6795 Buy Now
DISTI # DF08S
Avnet Americas Diode Rectifier Bridge Single 800V 1.5A 4-Pin SDIP SMD T/R - Tape and Reel (Alt: DF08S) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 4,500 $0.2374
  • 7,500 $0.2310
  • 12,000 $0.2246
  • 22,500 $0.2181
  • 45,000 $0.2117
  • 225,000 $0.2053
  • 450,000 $0.1989
$0.1989 / $0.2374 Buy Now
DISTI # 80K5819
Avnet Americas Diode Rectifier Bridge Single 800V 1.5A 4-Pin SDIP SMD T/R - Product that comes on tape, but is not reeled (Alt: 80K5819) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Ammo Pack 151 Partner Stock
  • 1 $0.6470
  • 10 $0.4800
  • 25 $0.4560
  • 50 $0.4330
  • 100 $0.4090
$0.4090 / $0.6470 Buy Now
Chip 1 Exchange INSTOCK 17485
RFQ
DISTI # DF08S
Avnet Asia Diode Rectifier Bridge Single 800V 1.5A 4-Pin SDIP SMD T/R (Alt: DF08S) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days 0
  • 4,500 $0.2110
  • 9,000 $0.2083
  • 13,500 $0.2056
  • 22,500 $0.2030
  • 45,000 $0.1980
  • 112,500 $0.1933
  • 225,000 $0.1887
$0.1887 / $0.2110 Buy Now
DISTI # DF08S
Avnet Silica Diode Rectifier Bridge Single 800V 1.5A 4-Pin SDIP SMD T/R (Alt: DF08S) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 5 Days Silica - 27000
Buy Now
CHIPMALL.COM LIMITED BRIDGE RECT 1P 800V 1.5A 4SDIP 439
  • 1 $0.5182
  • 10 $0.4289
  • 100 $0.3426
  • 500 $0.2811
  • 1,500 $0.2679
$0.2679 / $0.5182 Buy Now
DISTI # DF08S
EBV Elektronik Diode Rectifier Bridge Single 800V 1.5A 4-Pin SDIP SMD T/R (Alt: DF08S) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 6 Days EBV - 0
Buy Now
DISTI # 1700193
Farnell BRIDGE RECTIFIER, 1.5A, 800V, 4SDIP RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape 723
  • 5 $0.4203
  • 10 $0.3816
  • 100 $0.3205
  • 500 $0.2906
$0.2906 / $0.4203 Buy Now
DISTI # 1700193RL
Farnell BRIDGE RECTIFIER, 1.5A, 800V, 4SDIP RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel 723
  • 100 $0.3205
  • 500 $0.2906
$0.2906 / $0.3205 Buy Now
LCSC 50A 1.1V1.5A 1.5A 800V SDIP-4 Bridge Rectifiers ROHS 439
  • 1 $0.5288
  • 10 $0.4377
  • 30 $0.3929
  • 100 $0.3496
  • 500 $0.2868
  • 1,500 $0.2734
$0.2734 / $0.5288 Buy Now
New Advantage Corporation DF08S Series 1.5 A 800 V 5 uA Surface Mount Bridge Rectifier -SDIP-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1500 46500
  • 1,500 $0.2600
  • 46,500 $0.2427
$0.2427 / $0.2600 Buy Now
Wuhan P&S 1.5A Bridge Rectifier Min Qty: 1 1350
  • 1 $0.5600
  • 100 $0.3600
  • 500 $0.3000
  • 1,000 $0.2800
$0.2800 / $0.5600 Buy Now

Part Details for DF08S

DF08S CAD Models

DF08S Part Data Attributes

DF08S onsemi
Buy Now Datasheet
Compare Parts:
DF08S onsemi 1.5A Bridge Rectifier, 1500-REEL
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ONSEMI
Package Description SDIP-4
Manufacturer Package Code 709AE
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 31 Weeks, 4 Days
Samacsys Manufacturer onsemi
Breakdown Voltage-Min 800 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 3.1 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 800 V
Surface Mount YES
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for DF08S

This table gives cross-reference parts and alternative options found for DF08S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF08S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DBLS106G Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN Taiwan Semiconductor DF08S vs DBLS106G
DB106S 1A, 800V, SILICON, BRIDGE RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN Rectron Semiconductor DF08S vs DB106S
SDB106 Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, SDB-1, 4 PIN Micro Commercial Components DF08S vs SDB106
DF08S_NL Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, SDIP-4 Fairchild Semiconductor Corporation DF08S vs DF08S_NL
DF08S Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN WEITRON INTERNATIONAL CO., LTD. DF08S vs DF08S
SDB106 Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, Microsemi Corporation DF08S vs SDB106
DF08S-T Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN Diodes Incorporated DF08S vs DF08S-T
DF08S Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN Lite-On Semiconductor Corporation DF08S vs DF08S
DF08STRR16 Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 International Rectifier DF08S vs DF08STRR16
DF08SA Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, MINIATURE, PLASTIC, CASE DFS, 4 PIN Vishay Semiconductors DF08S vs DF08SA
Part Number Description Manufacturer Compare
DF08STRR16 Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 International Rectifier DF08S vs DF08STRR16
SDB107L Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, PLASTIC, SDB-1, 4 PIN Micro Commercial Components DF08S vs SDB107L
DF1510S-E3/77 Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE DFS, 4 PIN Vishay Intertechnologies DF08S vs DF1510S-E3/77
DF08S-T3 Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN Sangdest Microelectronics (Nanjing) Co Ltd DF08S vs DF08S-T3
DF10S Bridge Rectifier Diode, 1 Phase, 1A, Silicon International Semiconductor Inc DF08S vs DF10S
DB106S Bridge Rectifier Diode, Formosa Microsemi Co Ltd DF08S vs DB106S
DF08S Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 International Rectifier DF08S vs DF08S
DF1510S Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN Diodes Incorporated DF08S vs DF1510S
DF10S Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 International Rectifier DF08S vs DF10S
SDB156-TP Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN Micro Commercial Components DF08S vs SDB156-TP

DF08S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF08S by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF08S by onsemi

  • Please alert me when DF08S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DF08S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF08S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DF08S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF08S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF08S by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: