Datasheets
DF10S by:

Overview of: DF10S by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: DF10S

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
36,469 Cut Tape
  • 1 $0.6800
  • 10 $0.6020
  • 100 $0.4613
  • 500 $0.3646
View this part on Digi-Key
36,469 Digi-Reel
  • 1 $0.6800
  • 10 $0.6020
  • 100 $0.4613
  • 500 $0.3646
View this part on Digi-Key
36,000 Reel
  • 1,500 $0.2917
  • 3,000 $0.2644
  • 7,500 $0.2461
  • 10,500 $0.2370
  • 37,500 $0.2288
View this part on Avnet Americas
0 Reel
  • 22,500 $0.2202
  • 25,500 $0.2143
  • 48,000 $0.2083
  • 112,500 $0.2024
  • 225,000 $0.1964
  • 1,125,000 $0.1905
  • 2,250,000 $0.1845
View this part on Avnet Americas
0 Reel
  • 1,601 $0.2312
  • 1,700 $0.2249
  • 3,300 $0.2187
  • 8,100 $0.2124
  • 17,000 $0.2062
  • 81,000 $0.1999
  • 170,000 $0.1937
View this part on Avnet Americas
0 Ammo Pack
  • 1 $0.6800
  • 10 $0.6020
  • 25 $0.5550
  • 50 $0.5080
  • 100 $0.4610
  • 250 $0.4130
  • 500 $0.3640
View this part on Newark
0 TAPE & REEL FULL
  • 1,500 $0.2560
  • 3,000 $0.2550
  • 6,000 $0.2540
View this part on Newark
1,496 TAPE & REEL CUT
  • 1 $0.3130
  • 10 $0.3130
  • 25 $0.3130
  • 50 $0.3130
  • 100 $0.3130
  • 250 $0.2870
  • 500 $0.2870
View this part on Rochester Electronics
3,000
  • 1 $0.2103
  • 25 $0.2061
  • 100 $0.2019
  • 500 $0.1977
  • 1,000 $0.1935
View this part on RS
60 Reel
  • 10 $0.7030
  • 100 $0.4880
  • 500 $0.3100
  • 1,500 $0.2690
View this part on RS
0 Package
  • 10 $0.7030
  • 100 $0.4880
  • 500 $0.3100
  • 1,500 $0.2690
View this part on TME Electronic Components
218
  • 3 $0.3269
  • 25 $0.2891
  • 100 $0.2598
  • 500 $0.2420
  • 3,000 $0.2252
View this part on Avnet Asia
22,500
  • 4,500 $0.2126
  • 9,000 $0.1984
  • 13,500 $0.1933
  • 22,500 $0.1883
  • 45,000 $0.1837
  • 112,500 $0.1793
  • 225,000 $0.1751
View this part on Avnet Europe
0
View this part on CHIPMALL.COM LIMITED
1,312
  • 1 $0.5286
  • 10 $0.4319
  • 30 $0.3914
  • 100 $0.3400
  • 500 $0.3165
  • 1,500 $0.3025
View this part on Component Electronics, Inc
467
  • 1 $0.7700
  • 100 $0.5800
  • 1,000 $0.5000
View this part on element14 Asia-Pacific
0 TAPE & REEL FULL
  • 1,500 $0.3392
  • 3,000 $0.3074
  • 7,500 $0.2867
  • 10,500 $0.2756
  • 37,500 $0.2660
View this part on element14 Asia-Pacific
17,661 TAPE & REEL CUT
  • 5 $0.7685
  • 100 $0.5904
  • 500 $0.4663
View this part on element14 Asia-Pacific
17,661 Reel
  • 100 $0.5904
  • 500 $0.4663
View this part on Farnell
16,165 Reel
  • 100 $0.5656
  • 500 $0.4776
View this part on Farnell
16,165 TAPE & REEL CUT
  • 5 $0.8624
  • 10 $0.7305
  • 100 $0.5656
  • 500 $0.4776
View this part on Farnell
0 TAPE & REEL FULL
  • 1,500 $0.2761
  • 4,500 $0.2736
  • 12,000 $0.2687
  • 22,500 $0.2626
View this part on LCSC
1,318
  • 1 $0.5394
  • 10 $0.4407
  • 30 $0.3994
  • 100 $0.3469
  • 500 $0.3230
  • 1,500 $0.3087
View this part on New Advantage Corporation
51,000
  • 1,500 $0.3583
  • 51,000 $0.3308

Part Details for: DF10S

CAD Models

Part Data Attributes

DF10S onsemi

Buy Now Datasheet

Compare Parts:

DF10S onsemi 1.5A Bridge Rectifier, 1500-REEL

Source Content uid DF10S
Pbfree Code Yes
Part Life Cycle Code Active
Package Description SDIP-4
Manufacturer Package Code 709AE
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 47 Weeks, 4 Days
Breakdown Voltage-Min 1000 V
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.5 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 3.1 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 1000 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for: DF10S

Part Number Description Manufacturer Compare
DF10STR16 Diodes Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, SURFACE MOUNT, DIP-4 International Rectifier DF10S vs DF10STR16
DF10SE3 Diodes Bridge Rectifier Diode, 1A, 1000V V(RRM), Suzhou Good-Ark Electronics Co Ltd DF10S vs DF10SE3
DF10S45 Diodes 1A, 1000V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, DFS, 4 PIN Vishay Semiconductors DF10S vs DF10S45
DF10STRR16 Diodes Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 Vishay Semiconductors DF10S vs DF10STRR16
DB107-S Diodes Bridge Rectifier Diode, Surge Components Inc DF10S vs DB107-S
Part Number Description Manufacturer Compare
B380S Diodes Rectifier Diode, Galaxy Semi-Conductor Co Ltd DF10S vs B380S
DF08SA/72 Diodes Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, MINIATURE, PLASTIC, CASE DFS, 4 PIN Vishay Semiconductors DF10S vs DF08SA/72
DB107-S Diodes Bridge Rectifier Diode, Surge Components Inc DF10S vs DB107-S
DF1510S-E3 Diodes DIODE 1.5 A, 1000 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, MINIATURE, PLASTIC, CASE DFS, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors DF10S vs DF1510S-E3
DF1508S-E3 Diodes DIODE 1.5 A, 800 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, MINIATURE, PLASTIC, CASE DFS, 4 PIN, Bridge Rectifier Diode Vishay Semiconductors DF10S vs DF1508S-E3
DB106S-T Diodes Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN Rectron Semiconductor DF10S vs DB106S-T

Related Parts

Update Alert Settings for: DF10S by onsemi

  • Please alert me when DF10S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DF10S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF10S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DF10S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF10S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF10S by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.