Part Details for DF11-12DP-2DSA(24) by Hirose Electric Co Ltd
Results Overview of DF11-12DP-2DSA(24) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF11-12DP-2DSA(24) Information
DF11-12DP-2DSA(24) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF11-12DP-2DSA(24)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AK8014
|
Newark | Conn, Hdr, 2Mm, 12Way, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Contact Termination Type:Through Hole, Product Range:Df11 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Hirose/hrs DF11-12DP-2DSA(24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$0.3460 / $0.6480 | Buy Now |
|
DISTI #
DF11-12DP-2DSA(24)
|
Avnet Americas | - Rail/Tube (Alt: DF11-12DP-2DSA(24)) COO: Malaysia RoHS: Compliant Min Qty: 34 Package Multiple: 34 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.3703 | Buy Now |
|
DISTI #
HIRDF11-12DP-2DSA(24)
|
Heilind Electronics | 543-0521-2-24 EACH | Americas - 7552 in Stock |
|
$0.3478 / $0.4445 | Buy Now |
|
|
Bristol Electronics | 273 |
|
RFQ | ||
|
DISTI #
000000000003968865
|
Sager | Headers & Wire Housings 12P STRT HEADER THRU HL,BD MNT,SN Min Qty: 1 | 0 |
|
$0.3240 / $0.4320 | Buy Now |
|
DISTI #
CL0543-0521-2-24
|
Avnet Abacus | (Alt: CL0543-0521-2-24) RoHS: Compliant Min Qty: 34 Package Multiple: 34 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Component Electronics, Inc | MISC CONN 34PCS/TUBE | 90 |
|
$0.5000 / $0.7700 | Buy Now |
|
|
LCSC | 12P 2x6P 2mm 6 2 2mm Through Hole Through HoleP2mm Headers Male Pins RoHS | 753 |
|
$0.2635 / $0.3658 | Buy Now |
|
|
New Advantage Corporation | DF11 Series 12 Position 2 mm Through Hole Dual Row Straight Shrouded Header RoHS: Compliant Min Qty: 1 Package Multiple: 34 | 986 |
|
$0.5231 / $0.5667 | Buy Now |
US Tariff Estimator: DF11-12DP-2DSA(24) by Hirose Electric Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DF11-12DP-2DSA(24)
DF11-12DP-2DSA(24) CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DF11-12DP-2DSA(24) Part Data Attributes
|
|
DF11-12DP-2DSA(24)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-12DP-2DSA(24)
Hirose Electric Co Ltd
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Hirose | |
| Body Breadth | 0.197 inch | |
| Body Depth | 0.26 inch | |
| Body Length | 0.551 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 30 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 650VAC V | |
| Durability | 30 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 4.3924 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | POLYAMIDE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.079 inch | |
| Mating Contact Row Spacing | 0.079 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING MECH | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2.0066 mm | |
| Polarization Key | GUIDE SLOT | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | UL, CSA | |
| Terminal Length | 0.118 inch | |
| Terminal Pitch | 2 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .3058 N |
Alternate Parts for DF11-12DP-2DSA(24)
This table gives cross-reference parts and alternative options found for DF11-12DP-2DSA(24). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-12DP-2DSA(24), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DF11-12DP-2DSA(24) Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5 N·m to 1.5 N·m (5.5 in-lbs to 13.4 in-lbs) for the screws on the DF11-12DP-2DSA(24) connector.
-
Yes, the DF11-12DP-2DSA(24) connector is designed to withstand high-vibration environments, making it suitable for applications such as automotive, industrial, and aerospace.
-
Yes, the DF11-12DP-2DSA(24) connector is designed to operate in harsh environments, with a temperature range of -40°C to 105°C (-40°F to 221°F) and humidity up to 90% RH.
-
The mating cycle life of the DF11-12DP-2DSA(24) connector is 500 cycles minimum, making it suitable for applications that require frequent mating and unmating.
-
Yes, the DF11-12DP-2DSA(24) connector is designed for automated assembly and inspection systems, with features such as pick-and-place compatibility and visual inspection markers.