-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 16 Contacts(Side1), 16 Contacts(Side2), Male-Male, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8030
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-16DEP-2A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7800 / $0.8800 | Buy Now |
DISTI #
H2934-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 16POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
264 In Stock |
|
$0.5712 / $1.1400 | Buy Now |
DISTI #
DF11-16DEP-2A
|
Avnet Americas | Connector Adaptor 16 Position Wire to Wire to 16 Position Wire to Wire Plug to Plug Straight Panel Mount - Bag (Alt: DF11-16DEP-2A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.5500 / $0.6380 | Buy Now |
DISTI #
798-DF11-16DEP-2A
|
Mouser Electronics | Headers & Wire Housings 2MM M/M ADAPTER 16P TIN W/PNL LOCK RoHS: Compliant | 610 |
|
$0.5390 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.5370 | Buy Now |
DISTI #
HIRDF11-16DEP-2A
|
Heilind Electronics | 543-0704-2-00 BAG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5110 / $0.8660 | Buy Now |
|
Quest Components | BOARD CONNECTOR ADAPTER, 16 CONTACTS(SIDE1), 16 CONTACTS(SIDE2), MALE-MALE, PANEL MOUNT | 815 |
|
$0.5660 / $1.4150 | Buy Now |
DISTI #
DF11-16DEP-2A
|
Avnet Americas | Connector Adaptor 16 Position Wire to Wire to 16 Position Wire to Wire Plug to Plug Straight Panel Mount - Bag (Alt: DF11-16DEP-2A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.5500 / $0.6380 | Buy Now |
DISTI #
DF11-16DEP-2A
|
TME | Transition: coupler, DF11, 2mm, PIN: 16, Layout: 2x8, SignalBee Min Qty: 100 | 0 |
|
$0.6090 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF11-16DEP-2A
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-16DEP-2A
Hirose Electric Co Ltd
Board Connector Adapter, 16 Contacts(Side1), 16 Contacts(Side2), Male-Male, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |