DF11-22DP-2DSA(20)
Description: Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle

Overview of DF11-22DP-2DSA(20) by Hirose Electric Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for DF11-22DP-2DSA(20) by Hirose Electric Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DF11-22DP-2DSA(20) by Hirose Electric Co Ltd

DF11-22DP-2DSA(20)
Hirose Electric Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
Reach Compliance Code
unknown
Additional Feature
TUBE PACKAGING
Body Breadth
0.197 inch
Body Depth
0.26 inch
Body Length
0.945 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
Durability
30 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
4.3924 N
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING MECH
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Polarization Key
GUIDE SLOT
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
22
UL Flammability Code
94V-0
Withdrawl Force-Min
.3058 N
Want to compare parts?
  1. DF11-22DP-2DSA(20)
    Hirose Electric Co Ltd
    Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle
    VS

Alternate Parts for DF11-22DP-2DSA(20)

This table gives cross-reference parts and alternative options found for DF11-22DP-2DSA(20). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF11-22DP-2DSA(20), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DF11-22DP-2DSA(24) Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, ROHS COMPLIANT Hirose Electric Co Ltd DF11-22DP-2DSA(20) vs DF11-22DP-2DSA(24)
DF11-22DP-2DSA(08) Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, Hirose Electric Co Ltd DF11-22DP-2DSA(20) vs DF11-22DP-2DSA(08)
DF11-22DP-2DSA(01) Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, Hirose Electric Co Ltd DF11-22DP-2DSA(20) vs DF11-22DP-2DSA(01)
Part Number Description Manufacturer Compare
98423-F61-11ULF Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 22 Positions - 2mm (0.079inch) - Right Angle Amphenol Communications Solutions DF11-22DP-2DSA(20) vs 98423-F61-11ULF
87760-2216 Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex DF11-22DP-2DSA(20) vs 87760-2216
98464-F61B22ULF Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi DF11-22DP-2DSA(20) vs 98464-F61B22ULF
87833-2219 Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Molex DF11-22DP-2DSA(20) vs 87833-2219
1-1888292-6 FPH-2202T=FLXPAC HDR P 22 RA LF TE Connectivity DF11-22DP-2DSA(20) vs 1-1888292-6
7-292208-2 Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle TE Connectivity DF11-22DP-2DSA(20) vs 7-292208-2
57202-S52-11A Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi DF11-22DP-2DSA(20) vs 57202-S52-11A
90309-522 Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch, Cream Insulator, Receptacle, Amphenol Communications Solutions DF11-22DP-2DSA(20) vs 90309-522
98464-F61B22LF Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi DF11-22DP-2DSA(20) vs 98464-F61B22LF
98464-T61-22ULF Board Connector, 22 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug Amphenol FCi DF11-22DP-2DSA(20) vs 98464-T61-22ULF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DF11-22DP-2DSA(20) by Hirose Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DF11-22DP-2DSA(20) by Hirose Electric Co Ltd

Select Manufacturer
Which Manufacturer of DF11-22DP-2DSA(20) would you like to use for your alert(s)?
  • Please alert me when DF11-22DP-2DSA(20) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DF11-22DP-2DSA(20) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DF11-22DP-2DSA(20) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DF11-22DP-2DSA(20) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DF11-22DP-2DSA(20).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DF11-22DP-2DSA(20) by Hirose Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: