Part Details for DF11-4DEP-2A by Hirose Electric Co Ltd
Overview of DF11-4DEP-2A by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DF11-4DEP-2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK8142
|
Newark | [Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11-4DEP-2A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.5000 | Buy Now |
DISTI #
H2928-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 4POS 2MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
904 In Stock |
|
$0.3333 / $0.7100 | Buy Now |
DISTI #
DF11-4DEP-2A
|
Avnet Americas | Connector Adaptor 4 Position Wire to Wire to 4 Position Wire to Wire Plug to Plug Straight Panel Mount - Bag (Alt: DF11-4DEP-2A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.3125 / $0.3625 | Buy Now |
DISTI #
798-DF11-4DEP-2A
|
Mouser Electronics | Headers & Wire Housings 2MM M/M ADAPTER 4P TIN W/PNL LOCK RoHS: Compliant | 943 |
|
$0.2880 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3050 | Buy Now |
DISTI #
HIRDF11-4DEP-2A
|
Heilind Electronics | 543-0698-1-00 PACK | Americas - 0 in Stock |
|
$0.3906 / $0.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2961 / $0.4923 | Buy Now |
|
Quest Components | BOARD CONNECTOR ADAPTER, 4 CONTACTS(SIDE1), 4 CONTACTS(SIDE2), MALE-MALE, PANEL MOUNT | 1340 |
|
$0.3540 / $0.8850 | Buy Now |
DISTI #
DF11-4DEP-2A
|
Avnet Americas | Connector Adaptor 4 Position Wire to Wire to 4 Position Wire to Wire Plug to Plug Straight Panel Mount - Bag (Alt: DF11-4DEP-2A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$0.3125 / $0.3625 | Buy Now |
DISTI #
DF11-4DEP-2A
|
TME | Transition: coupler, DF11, 2mm, PIN: 4, Layout: 2x2, SignalBee Min Qty: 100 | 0 |
|
$0.3400 | RFQ |
Part Details for DF11-4DEP-2A
DF11-4DEP-2A CAD Models
DF11-4DEP-2A Part Data Attributes
|
DF11-4DEP-2A
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF11-4DEP-2A
Hirose Electric Co Ltd
Board Connector Adapter, 4 Contacts(Side1), 4 Contacts(Side2), Male-Male, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |