Part Details for DF12D(3.0)-40DP-0.5V(81) by Hirose Electric Co Ltd
Results Overview of DF12D(3.0)-40DP-0.5V(81) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF12D(3.0)-40DP-0.5V(81) Information
DF12D(3.0)-40DP-0.5V(81) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF12D(3.0)-40DP-0.5V(81)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 114 |
|
RFQ | ||
|
DISTI #
537-0797-1-81
|
Avnet Abacus | Conn Board to Board HDR 40 POS 05mm Solder ST SMD Embossed TR (Alt: 537-0797-1-81) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: DF12D(3.0)-40DP-0.5V(81) by Hirose Electric Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DF12D(3.0)-40DP-0.5V(81)
DF12D(3.0)-40DP-0.5V(81) Part Data Attributes
|
|
DF12D(3.0)-40DP-0.5V(81)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF12D(3.0)-40DP-0.5V(81)
Hirose Electric Co Ltd
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Hirose | |
| Additional Feature | W/O METAL FITTING, TAPE PKG. | |
| Board Mounting Option | PEG | |
| Body Breadth | 0.15 inch | |
| Body Depth | 0.091 inch | |
| Body Length | 0.48 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD STACKING CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | MALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 50 mΩ | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 150VAC V | |
| Durability | 50 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 500000000 Ω | |
| Insulator Color | BEIGE | |
| Insulator Material | POLYAMIDE | |
| JESD-609 Code | e4 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.02 inch | |
| Mating Contact Row Spacing | 0.096 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING MECH | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -45 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 3.6068 mm | |
| Rated Current (Signal) | 0.3 A | |
| Reference Standard | UL | |
| Terminal Pitch | 0.5 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 40 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for DF12D(3.0)-40DP-0.5V(81)
This table gives cross-reference parts and alternative options found for DF12D(3.0)-40DP-0.5V(81). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF12D(3.0)-40DP-0.5V(81), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DF15B(4.2)-40DP-0.65V(51) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | DF12D(3.0)-40DP-0.5V(81) vs DF15B(4.2)-40DP-0.65V(51) |
| DF15A(6.2)-40DP-0.65V(50) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | DF12D(3.0)-40DP-0.5V(81) vs DF15A(6.2)-40DP-0.65V(50) |
| DF16(2.5)-40DP-0.5V(81) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | DF12D(3.0)-40DP-0.5V(81) vs DF16(2.5)-40DP-0.5V(81) |
| DF16A(2.5)-40DP-0.5V(80) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | DF12D(3.0)-40DP-0.5V(81) vs DF16A(2.5)-40DP-0.5V(80) |
| DF12B(3.5)-40DP-0.5V(81) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | DF12D(3.0)-40DP-0.5V(81) vs DF12B(3.5)-40DP-0.5V(81) |
| IL-312-A40P-VF-A1 | Japan Aviation Electronics Industry Limited | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle | DF12D(3.0)-40DP-0.5V(81) vs IL-312-A40P-VF-A1 |
| DF15C(3.2)-40DP-0.65V(50) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | DF12D(3.0)-40DP-0.5V(81) vs DF15C(3.2)-40DP-0.65V(50) |
| DF16(2.5)-40DP-0.5V(80) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, Natural Insulator, Receptacle | DF12D(3.0)-40DP-0.5V(81) vs DF16(2.5)-40DP-0.5V(80) |
| DF15C(4.2)-40DP-0.65V(51) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.026 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle | DF12D(3.0)-40DP-0.5V(81) vs DF15C(4.2)-40DP-0.65V(51) |
| DF17(2.0)-40DP-0.5V(51) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking Mech, White Insulator, Receptacle | DF12D(3.0)-40DP-0.5V(81) vs DF17(2.0)-40DP-0.5V(51) |
DF12D(3.0)-40DP-0.5V(81) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5 N·m to 1.5 N·m.
-
Yes, the DF12D(3.0)-40DP-0.5V(81) is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the DF12D(3.0)-40DP-0.5V(81) is -40°C to 105°C.
-
Yes, the DF12D(3.0)-40DP-0.5V(81) is compatible with lead-free soldering and is RoHS compliant.
-
The mating cycle rating for the DF12D(3.0)-40DP-0.5V(81) is 500 cycles.