Part Details for DF13-2630SCF by Hirose Electric Co Ltd
Overview of DF13-2630SCF by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DF13-2630SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M5564
|
Newark | Contact, Socket, 30-26Awg, Crimp, Product Range:Df13 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, For Use With:1.25Mm Pitch Miniature Crimping Connectorsrohs Compliant: Yes |Hirose(Hrs) DF13-2630SCF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 107008 |
|
$0.0690 | Buy Now |
DISTI #
65AK8430
|
Newark | Contact, Socket, 30-26Awg, Crimp, Product Range:Df13 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, For Use With:Hirose Signalbee Df13 Series Connectors Rohs Compliant: Yes |Hirose(Hrs) DF13-2630SCF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0240 / $0.0320 | Buy Now |
DISTI #
H9992CT-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP TIN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
362835 In Stock |
|
$0.0164 / $0.1000 | Buy Now |
DISTI #
DF13-2630SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF13-2630SCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 46 Weeks, 0 Days Container: Reel | 10000 |
|
RFQ | |
DISTI #
798-DF13-2630SCF
|
Mouser Electronics | Headers & Wire Housings FEMALE CONTACT TIN 26-30AWG REEL RoHS: Compliant | 510649 |
|
$0.0160 / $0.1000 | Buy Now |
|
Future Electronics | DF13 Series 26 - 32 AWG Tin Plated Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 20000Reel |
|
$0.0205 / $0.0225 | Buy Now |
|
Future Electronics | DF13 Series 26 - 32 AWG Tin Plated Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 92Cut Tape/Mini-Reel |
|
$0.0331 / $0.1310 | Buy Now |
DISTI #
HIRDF13-2630SCF
|
Heilind Electronics | 536-0300-5-00 REEL | Americas - 322500 in Stock |
|
$0.0185 / $0.0200 | Buy Now |
DISTI #
HIRDF13-2630SCF.P
|
Heilind Electronics | CUT STRIP | Americas - 6750 in Stock |
|
$0.0313 / $0.0400 | Buy Now |
|
Onlinecomponents.com | Socket Contact - DF13 Series - 26 to 30 AWG - Tin Contact Finish - Crimp Termination - 10000 Pcs. Per Reel. RoHS: Compliant |
100003 In Stock |
|
$0.0155 / $0.0241 | Buy Now |
Part Details for DF13-2630SCF
DF13-2630SCF CAD Models
DF13-2630SCF Part Data Attributes
|
DF13-2630SCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF13-2630SCF
Hirose Electric Co Ltd
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 46 Weeks | |
Samacsys Manufacturer | Hirose | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 26 AWG |
Alternate Parts for DF13-2630SCF
This table gives cross-reference parts and alternative options found for DF13-2630SCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF13-2630SCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-2630SCF(80) | Connector Accessory | Hirose Electric Co Ltd | DF13-2630SCF vs DF13-2630SCF(80) |