Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Heilind Electronics | 0 | 100 |
|
|
View this part on RS Components | 0 | 10 | Bag |
|
View this part on RS Components | 0 | 10 | Bag |
|
View this part on RS Components | 0 | 100 | Bag |
|
View this part on Sager | 0 | 100 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
Learn moreDF13-5S-1.25C
Yes
Yes
Active
ROHS COMPLIANT
compliant
EAR99
8536.69.40.40
Hirose Electric Co Ltd
1.77
COMPATIBLE CONTACTS: DF13-2630SCF; DF13-2630SCFA
0.126 inch
0.157 inch
0.311 inch
SOCKET
BOARD CONNECTOR
NOT SPECIFIED
NOT APPLICABLE
FEMALE
NOT SPECIFIED
RECTANGULAR
30 mΩ
SQ PIN-SKT
NO
500VAC V
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Learn morePart Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-105-S-SH-TR Connectors | Board Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | DF13-5S-1.25C vs SSM-105-S-SH-TR |
742J2-05 Connectors | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Blue Insulator, Socket | Thomas & Betts | DF13-5S-1.25C vs 742J2-05 |
SSM-105-S-SV-P Connectors | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | DF13-5S-1.25C vs SSM-105-S-SV-P |