Part Details for DF1B-2428PCF by Hirose Electric Co Ltd
Overview of DF1B-2428PCF by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DF1B-2428PCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X2472
|
Newark | Contact, Df1B Series, Pin, 28 Awg, 24 Awg, Crimp, Phosphor Copper Rohs Compliant: Yes |Hirose(Hrs) DF1B-2428PCF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8162 |
|
$0.0790 / $0.1250 | Buy Now |
DISTI #
29AH3903
|
Newark | Contact, Pin, 28-24Awg, Crimp, Product Range:Df1B Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, For Use With:Hirose Df1B Series 2.5Mm Pitch Plug Connectors, Rohs Compliant: Yes |Hirose(Hrs) DF1B-2428PCF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
H3831CT-ND
|
DigiKey | CONN PIN 24-28AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
39918 In Stock |
|
$0.0327 / $0.1200 | Buy Now |
DISTI #
DF1B-2428PCF
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF1B-2428PCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
798-DF1B-2428PCF
|
Mouser Electronics | Headers & Wire Housings CRIMP MALE CONTACT 24-28 AWG TIN RoHS: Compliant | 1376702 |
|
$0.0320 / $0.1200 | Buy Now |
|
Quest Components | 23158 |
|
$0.0340 / $0.1700 | Buy Now | |
DISTI #
DF1B-2428PCF
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF1B-2428PCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DF1B-2428PCF
|
TME | Contact, male, tinned, 28AWG÷24AWG, DF1B, reel, crimped, for cable Min Qty: 1 | 0 |
|
$0.0314 / $0.0446 | RFQ |
DISTI #
DF1B-2428PCF
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF1B-2428PCF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000003970224
|
Sager | Headers & Wire Housings CRIMP MALE CONTACT 24-28 AWG TIN Min Qty: 10000 | 0 |
|
$0.0330 | Buy Now |