-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK7734
|
Newark | Conn, Hdr, 4Pos, 2Row, 2.5Mm, Th, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Df1B Series, Contact Material:Brass Rohs Compliant: Yes |Hirose(Hrs) DF1B-4DP-2.5DSA(01) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 599 |
|
$0.2240 | Buy Now |
DISTI #
H3666-ND
|
DigiKey | CONN HEADER VERT 4POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
101938 In Stock |
|
$0.2318 / $0.5500 | Buy Now |
DISTI #
DF1B-4DP-2.5DSA(01
|
Avnet Americas | Conn Shrouded HDR 4 POS 2.5mm Solder ST Through Hole Bag - Bag (Alt: DF1B-4DP-2.5DSA(01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-DF1B-4DP2.5DSA01
|
Mouser Electronics | Headers & Wire Housings 2.5MM V DBL ROW HDR 4P THRU-HOLE GOLD RoHS: Compliant | 25323 |
|
$0.2230 / $0.5500 | Buy Now |
|
Future Electronics | 4 Position Double Row Straight Pin Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.2400 / $0.2800 | Buy Now |
DISTI #
HIRDF1B-4DP-2.5DSA(01)
|
Heilind Electronics | 541-0651-5-01 | Americas - 0 in Stock |
|
$0.2429 / $0.3554 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.098 INCH PITCH, SOLDER TERMINAL, LOCKING, WHITE INSULATOR, RECEPTACLE | 26812 |
|
$0.1995 / $0.6650 | Buy Now |
DISTI #
DF1B-4DP-2.5DSA(01)
|
Avnet Americas | Conn Shrouded HDR 4 POS 2.5mm Solder ST Through Hole Bag - Bag (Alt: DF1B-4DP-2.5DSA(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
DF1B-4DP-2.5DSA-01
|
TME | Socket, wire-wire/PCB, male, DF1B, 2.5mm, PIN: 4, THT, on PCBs, 250V Min Qty: 5 | 2190 |
|
$0.1880 / $0.2730 | Buy Now |
DISTI #
DF1B-4DP-2.5DSA(01)
|
Avnet Americas | Conn Shrouded HDR 4 POS 2.5mm Solder ST Through Hole Bag - Bag (Alt: DF1B-4DP-2.5DSA(01)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF1B-4DP-2.5DSA(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1B-4DP-2.5DSA(01)
Hirose Electric Co Ltd
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |