Part Details for DF1BZ-12P-2.5DSA by Hirose Electric Co Ltd
Results Overview of DF1BZ-12P-2.5DSA by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF1BZ-12P-2.5DSA Information
DF1BZ-12P-2.5DSA by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
| 51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
| 10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for DF1BZ-12P-2.5DSA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AK7812
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Discrete Wire (Ul/Csa Certified) |Hirose/hrs DF1BZ-12P-2.5DSA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3200 / $0.3600 | Buy Now |
|
DISTI #
DF1BZ-12P-2.5DSA
|
Avnet Americas | - Bag (Alt: DF1BZ-12P-2.5DSA) COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.2225 / $0.2543 | Buy Now |
|
DISTI #
HIRDF1BZ-12P-2.5DSA
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2388 / $0.3334 | Buy Now | |
|
DISTI #
000000000003970413
|
Sager | Headers & Wire Housings 2.5MM V SNG ROW HDR 12P THRU-HOLE TIN Min Qty: 100 | 0 |
|
$0.2225 / $0.2967 | Buy Now |
|
|
LCSC | Tin Brass 2.5mm 1 -35+85 Through Hole Through HoleP2.5mm Headers Male Pins RoHS | 18 |
|
$0.3120 / $0.4918 | Buy Now |
US Tariff Estimator: DF1BZ-12P-2.5DSA by Hirose Electric Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DF1BZ-12P-2.5DSA
DF1BZ-12P-2.5DSA Part Data Attributes
|
|
DF1BZ-12P-2.5DSA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1BZ-12P-2.5DSA
Hirose Electric Co Ltd
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Hirose | |
| Body Breadth | 0.224 inch | |
| Body Depth | 0.374 inch | |
| Body Length | 1.28 inch | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 30 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 650VAC V | |
| Durability | 30 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 4.4 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | WHITE | |
| Insulator Material | POLYAMIDE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.098 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -35 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | CSA; UL | |
| Terminal Length | 0.142 inch | |
| Terminal Pitch | 2.5 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | 0.44 N |
DF1BZ-12P-2.5DSA Frequently Asked Questions (FAQ)
-
The recommended mating height is 2.5mm, as specified in the datasheet. However, it's essential to ensure that the connector is mated within the specified height range to prevent damage or electrical issues.
-
Yes, the DF1BZ-12P-2.5DSA connector is designed to withstand vibrations and shocks. It has a robust construction and a secure locking mechanism, making it suitable for use in applications with moderate to high vibration levels.
-
Yes, the DF1BZ-12P-2.5DSA connector is designed for automated assembly and can be easily integrated into pick-and-place machines and other automated assembly systems.
-
The operating temperature range for the DF1BZ-12P-2.5DSA connector is -40°C to +105°C, making it suitable for use in a wide range of applications, including industrial, automotive, and consumer electronics.
-
The DF1BZ-12P-2.5DSA connector has a sealed construction and is designed to withstand exposure to moisture and chemicals. However, it's essential to follow the recommended cleaning and handling procedures to ensure the connector's reliability and performance.