Part Details for DF1E-2S-2.5C by Hirose Electric Co Ltd
Results Overview of DF1E-2S-2.5C by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF1E-2S-2.5C Information
DF1E-2S-2.5C by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HM2P95PDF1E1N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type DE, 200 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles and ROHS Compliant | |
| HM2P95PDF1E1N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 8 row vertical Press-Fit Header, Type DE with 175 Signal Pins and RoHS compatible |
Price & Stock for DF1E-2S-2.5C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AK7895
|
Newark | [Signalbee ] 2.5Mm Pitch Connectors For Full Lock, Discrete Wire Connection |Hirose/hrs DF1E-2S-2.5C RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 / $0.2350 | Buy Now |
|
DISTI #
DF1E-2S-2.5C
|
Avnet Americas | - Bag (Alt: DF1E-2S-2.5C) COO: Japan RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.0735 / $0.0840 | Buy Now |
|
DISTI #
HIRDF1E-2S-2.5C
|
Heilind Electronics | 541-0811-0-00 BAG | Americas - 266 in Stock |
|
$0.1111 / $0.1112 | Buy Now |
|
DISTI #
DF1E-2S-2.5C
|
TME | Connector: wire-board, plug, DF1E, 250V, PIN: 2, for cable, crimped Min Qty: 100 | 0 |
|
$0.0627 / $0.0754 | RFQ |
|
DISTI #
000000000003970526
|
Sager | Headers & Wire Housings 2.5MM 2P SOCKET HOUSING Min Qty: 100 | 0 |
|
$0.0735 / $0.0980 | Buy Now |
|
DISTI #
CL0541-0811-0-00
|
Avnet Abacus | (Alt: CL0541-0811-0-00) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
DF1E-2S-2.5C
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Bulk | 6070 |
|
$0.0397 / $0.1370 | Buy Now |
US Tariff Estimator: DF1E-2S-2.5C by Hirose Electric Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DF1E-2S-2.5C
DF1E-2S-2.5C CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DF1E-2S-2.5C Part Data Attributes
|
|
DF1E-2S-2.5C
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF1E-2S-2.5C
Hirose Electric Co Ltd
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Latch, White Insulator, Socket, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Compatible Contact: Df1e-2022scf; Df1e-2428scf; Df1e-30scf | |
| Body Breadth | 0.179 Inch | |
| Body Depth | 0.465 Inch | |
| Body Length | 0.315 Inch | |
| Body/Shell Style | Socket | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Not Applicable | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 30 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 650vac V | |
| Durability | 30 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | 4.3924 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | White | |
| Insulator Material | Polyamide | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.098 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Latch | |
| Mounting Option 2 | Locking | |
| Mounting Type | Cable | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -35 °C | |
| Option | General Purpose | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Termination Type | Crimp | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 20 Awg | |
| Wire Size-Min | 22 Awg |
Alternate Parts for DF1E-2S-2.5C
This table gives cross-reference parts and alternative options found for DF1E-2S-2.5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF1E-2S-2.5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 9300-302-222 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | DF1E-2S-2.5C vs 9300-302-222 |
| 9308-302-228 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | DF1E-2S-2.5C vs 9308-302-228 |
| 2530S020N13 | Leoco USA Corp | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, White Insulator, Socket | DF1E-2S-2.5C vs 2530S020N13 |
| 9308-202-222 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | DF1E-2S-2.5C vs 9308-202-222 |
| W-D1502-1N#01 | SMK Corporation | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Natural Insulator, Plug, | DF1E-2S-2.5C vs W-D1502-1N#01 |
| 9300-202-222 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | DF1E-2S-2.5C vs 9300-202-222 |
| 14-56-8023 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | DF1E-2S-2.5C vs 14-56-8023 |
| 9300-202-230 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | DF1E-2S-2.5C vs 9300-202-230 |
| 2530S020013 | Leoco USA Corp | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Polarized Lck, White Insulator, Socket | DF1E-2S-2.5C vs 2530S020013 |
| 9300-202-226 | Methode Electronics Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | DF1E-2S-2.5C vs 9300-202-226 |
DF1E-2S-2.5C Frequently Asked Questions (FAQ)
-
The recommended mating cycle for the DF1E-2S-2.5C connector is 500 cycles, but it can withstand up to 1000 cycles with proper maintenance and handling.
-
Yes, the DF1E-2S-2.5C connector is designed to withstand vibrations up to 10G (10-2000Hz) and can be used in high-vibration environments with proper mounting and securing.
-
Yes, the DF1E-2S-2.5C connector is designed for automated assembly and inspection systems, with a tape-and-reel packaging option available for high-volume production.
-
The operating temperature range for the DF1E-2S-2.5C connector is -40°C to 105°C, making it suitable for a wide range of industrial and commercial applications.
-
Yes, the DF1E-2S-2.5C connector is designed to withstand harsh environments, including high humidity and exposure to certain chemicals, but specific testing and validation may be required for extreme environments.