Part Details for DF20G-10DP-1V(56) by Hirose Electric Co Ltd
Results Overview of DF20G-10DP-1V(56) by Hirose Electric Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF20G-10DP-1V(56) Information
DF20G-10DP-1V(56) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 026-6A03-KHB | Amphenol Communications Solutions | Chameleon®,Mezzanine,Plug Assy,4PR 3MM,GEN2,10DP,8SE,2PWR | |
| 026-6A07-KDF | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 7mm,GEN2,10DP,4SE,6PWR. | |
| 027-6A03-KHB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,10DP,8SE,2PWR. |
Price & Stock for DF20G-10DP-1V(56)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68X2550
|
Newark | Wire-To-Board Connector, Df20 Series, Surface Mount, Header, 10, 1 Mm, Gold Plated Contacts Rohs Compliant: Yes |Hirose/hrs DF20G-10DP-1V(56) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
DISTI #
686-0037-6-56
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 1mm Solder ST SMD Embossed TR (Alt: 686-0037-6-56) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: DF20G-10DP-1V(56) by Hirose Electric Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DF20G-10DP-1V(56)
DF20G-10DP-1V(56) CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DF20G-10DP-1V(56) Part Data Attributes
|
|
DF20G-10DP-1V(56)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF20G-10DP-1V(56)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | Hirose | |
| Additional Feature | LOW PROFILE | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
| Contact Gender | MALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 30 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 300VAC V | |
| Durability | 50 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | 1.946 N | |
| Insulation Resistance | 500000000 Ω | |
| Insulator Color | BEIGE | |
| Insulator Material | POLYAMIDE | |
| JESD-609 Code | e4 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.039 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -35 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 5.588 mm | |
| Polarization Key | POLARIZED HOUSING | |
| Reference Standard | UL | |
| Terminal Pitch | 1 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 10 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for DF20G-10DP-1V(56)
This table gives cross-reference parts and alternative options found for DF20G-10DP-1V(56). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF20G-10DP-1V(56), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DF20G-10DP-1V(90) | Hirose Electric Co Ltd | Check for Price | Headers and Edge Type Connector, | DF20G-10DP-1V(56) vs DF20G-10DP-1V(90) |
DF20G-10DP-1V(56) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the DF20G-10DP-1V(56) is designed to withstand vibrations and can be used in high-vibration applications. However, it's recommended to follow the manufacturer's guidelines for vibration testing and to ensure proper mounting and screw locking.
-
The DF20G-10DP-1V(56) has a rating of IP67, which means it is protected against dust and can withstand immersion in water up to 1 meter for 30 minutes. However, it's recommended to use additional protection measures, such as conformal coating or potting, for extended outdoor use.
-
The operating temperature range for the DF20G-10DP-1V(56) is -40°C to 105°C (-40°F to 221°F).
-
Yes, the DF20G-10DP-1V(56) can be used with a cable assembly. However, it's recommended to follow the manufacturer's guidelines for cable assembly design and to ensure proper strain relief and cable management.