-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9162
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Df3 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Hirose(Hrs) DF3-2428SCFC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7050 |
|
$0.0630 | Buy Now |
DISTI #
68X2560
|
Newark | Contact, Df3 Series, Socket, 28 Awg, 24 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Hirose(Hrs) DF3-2428SCFC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0810 / $0.2450 | Buy Now |
DISTI #
H1501CT-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
113881 In Stock |
|
$0.0525 / $0.1600 | Buy Now |
DISTI #
DF3-2428SCFC
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: DF3-2428SCFC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0595 | Buy Now |
DISTI #
798-DF3-2428SCFC
|
Mouser Electronics | Headers & Wire Housings FEMALE CONTACT GLD 24-28AWG REEL RoHS: Compliant | 300828 |
|
$0.0540 / $0.1600 | Buy Now |
|
Future Electronics | DF3 Series 24 - 28 AWG Gold Plated Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 30000Reel |
|
$0.0502 / $0.0545 | Buy Now |
DISTI #
HIRDF3-2428SCFC.P
|
Heilind Electronics | CUT STRIP | Americas - 3562 in Stock |
|
$0.0781 / $0.1000 | Buy Now |
DISTI #
HIRDF3-2428SCFC
|
Heilind Electronics | 543-0046-0-00 REEL GOLD PLATED | Americas - 352500 in Stock |
|
$0.0615 / $0.0645 | Buy Now |
|
Onlinecomponents.com | Socket Contact - DF3 Series - 24 to 28 AWG - Gold Contact Finish - Crimp Termination - 10000 Pcs. Per Reel. RoHS: Compliant |
50000 In Stock |
|
$0.0531 / $0.0622 | Buy Now |
|
Quest Components | GOLD FINISH, WIRE TERMINAL | 10616 |
|
$0.1650 / $0.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF3-2428SCFC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF3-2428SCFC
Hirose Electric Co Ltd
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | CONTACT FINISH: GOLD (7.9) | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
Finish Thickness | 7.9 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.108 inch | |
Terminal Type | CRIMP |