Part Details for DF36-15P-SHL by Hirose Electric Co Ltd
Overview of DF36-15P-SHL by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF36012FTV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), VQFN, / | |
DF36014FPWV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / | |
DF36022FTV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), VQFN, / |
Price & Stock for DF36-15P-SHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9456
|
Newark | 0.4Mm Pitch, 1.5Mm Mated Height, Board-To-Fine Coaxial Cable |Hirose(Hrs) DF36-15P-SHL RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.3400 | Buy Now |
DISTI #
DF36-15P-SHL-ND
|
DigiKey | CONN COVER FOR 15POS PLUG Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1882 | Buy Now |
DISTI #
DF36-15P-SHL
|
Avnet Americas | Connector Accessories 15POS Metal Cover Phosphor Bronze Gold Plating T/R - Tape and Reel (Alt: DF36-15P-SHL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2125 / $0.2465 | Buy Now |
DISTI #
798-DF3615PSHL
|
Mouser Electronics | Headers & Wire Housings 15P PLUG METAL COVER RoHS: Compliant | 0 |
|
$0.1810 / $0.1880 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.2080 | Buy Now |
DISTI #
HIRDF36-15P-SHL
|
Heilind Electronics | 662-4026-1-00 REEL | Americas - 0 in Stock |
|
$0.2615 / $0.2657 | Buy Now |
|
Onlinecomponents.com | 0.4mm Pitch, 1.5mm Mated Height, Board-to-Fine Coaxial Cable RoHS: Compliant | 0 |
|
$0.2110 / $0.4420 | Buy Now |
DISTI #
000000000003971178
|
Sager | Headers & Wire Housings 15P PLUG METAL COVER Min Qty: 10000 | 0 |
|
$0.2100 / $0.2800 | Buy Now |
DISTI #
662-4026-1-00
|
Avnet Abacus | (Alt: 662-4026-1-00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DF36-15P-SHL
DF36-15P-SHL CAD Models
DF36-15P-SHL Part Data Attributes
|
DF36-15P-SHL
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF36-15P-SHL
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |