-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK9729
|
Newark | 0.4Mm Pitch, 1.5-4.0Mm Height, Board To Board/Fpc To Board Connectors Rohs Compliant: Yes |Hirose(Hrs) DF40C-100DP-0.4V(58) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 / $2.1000 | Buy Now |
DISTI #
26-DF40C-100DP-0.4V(58)CT-ND
|
DigiKey | CONN PLUG 100POS SMD GOLD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1232 In Stock |
|
$1.2493 / $2.5400 | Buy Now |
DISTI #
DF40C-100DP-0.4V(5
|
Avnet Americas | Conn Board to Board HDR 100 POS 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: DF40C-100DP-0.4V(5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.3125 / $1.5225 | Buy Now |
DISTI #
798-DF40C100DP0.4V58
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100POS 0.4MM SMD CONN HDR GOLD RoHS: Compliant | 3626 |
|
$1.2400 / $2.5300 | Buy Now |
|
Future Electronics | DF40 Series 100 Position 0.4 mm Pitch Dual Row Vertical SMT Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.1000 / $1.1500 | Buy Now |
DISTI #
HIRDF40C-100DP-0.4V(58)
|
Heilind Electronics | 684-4032-1-58 REEL | Americas - 0 in Stock |
|
$1.4531 / $1.6407 | Buy Now |
|
Onlinecomponents.com | 0.4mm Pitch, 1.5-4.0mm Height, Board to Board / FPC to Board Connectors RoHS: Compliant | 0 |
|
$1.3000 / $2.7300 | Buy Now |
DISTI #
DF40C-100DP-04V-58
|
TME | Connector: PCB to PCB, male, PIN: 100, 0.4mm, DF40, -30÷85°C, SMT Min Qty: 1000 | 0 |
|
$1.0500 | RFQ |
DISTI #
000000000003971647
|
Sager | Board to Board & Mezzanine Connectors 100POS 0.4MM SMD CONN HDR GOLD Min Qty: 1000 | 0 |
|
$1.3100 / $1.7500 | Buy Now |
DISTI #
684-4032-1-58
|
Avnet Abacus | Conn Board to Board HDR 100 POS 0.4mm Solder ST SMD T/R (Alt: 684-4032-1-58) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DF40C-100DP-0.4V(58)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40C-100DP-0.4V(58)
Hirose Electric Co Ltd
Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.073 inch | |
Body Depth | 0.045 inch | |
Body Length | 0.847 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 90 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.71 mm | |
Plating Thickness | 1.969u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DF40C-100DP-0.4V(58). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF40C-100DP-0.4V(58), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF40C-100DP-0.4V(51) | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Hirose Electric Co Ltd | DF40C-100DP-0.4V(58) vs DF40C-100DP-0.4V(51) |