-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF40HC(3.0)-100DS-0.4V(51 by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AK9820
|
Newark | Mezzanine Conn, Rcpt, 100Pos, 2Row/0.4Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Hirose/hrs DF40HC(3.0)-100DS-0.4V(51 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 991 |
|
$1.6900 / $2.6400 | Buy Now |
|
DISTI #
DF40HC(3.0)-100DS-0.4V(51
|
Avnet Americas | - Tape and Reel (Alt: DF40HC(3.0)-100DS-0.4V(51) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8823 | Buy Now |
|
DISTI #
DF40HC(3.0)-100DS-0.4V(51
|
IBS Electronics | STACKING BOARD CONNECTOR, DF40 SERIES, RECEPTACLE, 0.4 MM, 100, SURFACE MOUNT, G Min Qty: 250 Package Multiple: 1 | 18695 |
|
$0.3300 / $0.7400 | Buy Now |
|
DISTI #
000000000003971720
|
Sager | Board to Board & Mezzanine Connectors 100P 2R 3MM RECPT SMT VERT 0.4MM PITCH Min Qty: 3000 | 0 |
|
$1.6500 / $2.2000 | Buy Now |
|
DISTI #
CL0684-4151-0-51
|
Avnet Abacus | (Alt: CL0684-4151-0-51) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 66000 |
|
Buy Now | |
|
DISTI #
DF40HC(3.0)-100DS-0.4V(51
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 8316 |
|
$1.4600 / $2.9200 | Buy Now |
|
|
Chip Stock | StackingBoardConnector,DF40Series,Receptacle,0.4mm,100,SurfaceMount,G | 33716 |
|
RFQ | |
|
|
New Advantage Corporation | DF40HC(3.0)-100DS-0.4V(51 , 6844151051 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 24000 |
|
$1.4100 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy