Part Details for DF40HC(3.0)-80DS-0.4V(51) by Hirose Electric Co Ltd
Results Overview of DF40HC(3.0)-80DS-0.4V(51) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF40HC(3.0)-80DS-0.4V(51) Information
DF40HC(3.0)-80DS-0.4V(51) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF40HC(3.0)-80DS-0.4V(51)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AK9833
|
Newark | 0.4Mm Pitch, 1.5-4.0Mm Height, Board To Board/Fpc To Board Connectors |Hirose/hrs DF40HC(3.0)-80DS-0.4V(51) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9400 / $2.1600 | Buy Now |
|
DISTI #
DF40HC(3.0)-80DS-0.4V(51)
|
Avnet Americas | Conn Board to Board RCP 80 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: DF40HC(3.0)-80DS-0.4V(51)) COO: Japan RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5429 | Buy Now |
|
DISTI #
DF40HC3080DS04V51
|
TME | Connector: PCB to PCB, socket, female, PIN: 80, DF40, vertical, SMT Min Qty: 3000 | 0 |
|
$0.9400 | RFQ |
|
DISTI #
000000000004095695
|
Sager | Board to Board & Mezzanine Connectors 80POS 0.4MM SMD GOLD CONN RCPT Min Qty: 3000 | 0 |
|
$1.3500 / $1.8000 | Buy Now |
|
DISTI #
CL0684-4180-9-51
|
Avnet Abacus | Conn Board to Board RCP 80 POS 04mm Solder ST SMD Embossed TR (Alt: CL0684-4180-9-51) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
DF40HC(3.0)-80DS-0.4V(51)
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1083 |
|
$1.0700 / $2.1800 | Buy Now |
|
|
LCSC | SMDP0.4mm Arrays Edge Type Mezzanine (Board to Board) RoHS | 2992 |
|
$0.7516 / $1.3300 | Buy Now |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$1.9400 / $2.1000 | Buy Now |
|
|
Win Source Electronics | 8153 |
|
$0.5005 / $0.7507 | Buy Now |
US Tariff Estimator: DF40HC(3.0)-80DS-0.4V(51) by Hirose Electric Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DF40HC(3.0)-80DS-0.4V(51)
DF40HC(3.0)-80DS-0.4V(51) CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DF40HC(3.0)-80DS-0.4V(51) Part Data Attributes
|
|
DF40HC(3.0)-80DS-0.4V(51)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF40HC(3.0)-80DS-0.4V(51)
Hirose Electric Co Ltd
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Hirose | |
| Body Breadth | 0.133 inch | |
| Body Depth | 0.114 inch | |
| Body Length | 0.732 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD STACKING CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
| Contact Gender | FEMALE | |
| Contact Material | PHOSPHOR BRONZE | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 90 mΩ | |
| Contact Style | BELLOWED TYPE | |
| Dielectric Withstanding Voltage | 100VAC V | |
| Durability | 30 Cycles | |
| Filter Feature | NO | |
| Insulation Resistance | 50000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e4 | |
| Mating Contact Pitch | 0.016 inch | |
| Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -35 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 2.38 mm | |
| Plating Thickness | 1.969u inch | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 0.3 A | |
| Reference Standard | UL | |
| Terminal Pitch | 0.4 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 80 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for DF40HC(3.0)-80DS-0.4V(51)
This table gives cross-reference parts and alternative options found for DF40HC(3.0)-80DS-0.4V(51). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF40HC(3.0)-80DS-0.4V(51), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DF40HC(4.0)-80DS-0.4V(58) | Hirose Electric Co Ltd | $1.6763 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | DF40HC(3.0)-80DS-0.4V(51) vs DF40HC(4.0)-80DS-0.4V(58) |
| PK5-080S-C-T-4-GGF | 3M Interconnect | Check for Price | Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, Socket, ROHS COMPLIANT | DF40HC(3.0)-80DS-0.4V(51) vs PK5-080S-C-T-4-GGF |
| DF40HC(3.0)-80DS-0.4V(70) | Hirose Electric Co Ltd | Check for Price | Board Stacking Connector | DF40HC(3.0)-80DS-0.4V(51) vs DF40HC(3.0)-80DS-0.4V(70) |
DF40HC(3.0)-80DS-0.4V(51) Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the DF40HC(3.0)-80DS-0.4V(51) connector is to mate the guide pins first, followed by the signal pins.
-
To ensure proper polarization, make sure the guide pins on the plug and receptacle are aligned correctly, and the key on the plug matches the keyway on the receptacle.
-
The maximum cable diameter that can be used with the DF40HC(3.0)-80DS-0.4V(51) connector is 1.5 mm.
-
Yes, the DF40HC(3.0)-80DS-0.4V(51) connector is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for vibration testing and validation.
-
The operating temperature range for the DF40HC(3.0)-80DS-0.4V(51) connector is -40°C to 105°C.