Part Details for DF52-8S-0.8H(21) by Hirose Electric Co Ltd
Results Overview of DF52-8S-0.8H(21) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF52-8S-0.8H(21) Information
DF52-8S-0.8H(21) by Hirose Electric Co Ltd is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF52-8S-0.8H(21)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AK0290
|
Newark | [Signalbee ] 0.8Mm Pitch, Small & Robust Wire-To-Board Connectors |Hirose/hrs DF52-8S-0.8H(21) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4800 / $0.5400 | Buy Now |
|
DISTI #
DF52-8S-0.8H(21)
|
Avnet Americas | DF52-8S-0.8H(21) , 6680007321 - Tape and Reel (Alt: DF52-8S-0.8H(21)) COO: Japan RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 5000 |
|
$0.3485 | Buy Now |
|
DISTI #
HIRDF52-8S-0.8H(21)
|
Heilind Electronics | WTB RCPT HDR, 0.8MM, 8 CKT 668-0007-3 21 REEL | Americas - 0 in Stock |
|
$0.3750 / $0.3914 | Buy Now |
|
DISTI #
DF52-8S-0.8H-21
|
TME | Connector: wire-board, SMT, SignalBee, PIN: 8, horizontal, on PCBs Min Qty: 1 | 4565 |
|
$0.3150 / $0.5500 | Buy Now |
|
DISTI #
000000000005532108
|
Sager | Headers & Wire Housings Recep 8P R/A 0.8mm Pitch Min Qty: 5000 | 0 |
|
$0.3267 / $0.4356 | Buy Now |
|
DISTI #
CL0668-0007-3-21
|
Avnet Abacus | DF528S08H21 6680007321 (Alt: CL0668-0007-3-21) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Chip Stock | BoardConnector,8Contact(s),1Row(s),Female,RightAngle,SurfaceMountTerminal | 39060 |
|
RFQ | |
|
|
LCSC | 0.8mm 1 8P 8 1x8P Surface Mount Right Angle SMDP0.8mmSurface MountRight Angle Headers Receptacles Female Sockets RoHS | 4898 |
|
$0.2309 / $0.4384 | Buy Now |
US Tariff Estimator: DF52-8S-0.8H(21) by Hirose Electric Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DF52-8S-0.8H(21)
DF52-8S-0.8H(21) CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DF52-8S-0.8H(21) Part Data Attributes
|
|
DF52-8S-0.8H(21)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DF52-8S-0.8H(21)
Hirose Electric Co Ltd
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 12 Weeks | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | Female | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 1 | |
| Option | General Purpose | |
| Terminal Pitch | 0.8 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 8 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for DF52-8S-0.8H(21)
This table gives cross-reference parts and alternative options found for DF52-8S-0.8H(21). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF52-8S-0.8H(21), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 87982-8 | TE's AMP | Check for Price | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | DF52-8S-0.8H(21) vs 87982-8 |
| MKF2808-6-0-808 | Stocko Contact GmbH & Co Kg | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal | DF52-8S-0.8H(21) vs MKF2808-6-0-808 |
| CMS8S-G5H21 | Cristek Interconnects Inc | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | DF52-8S-0.8H(21) vs CMS8S-G5H21 |
| 3-641236-8 | TE's AMP | Check for Price | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | DF52-8S-0.8H(21) vs 3-641236-8 |
| 851-44-008-20-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | DF52-8S-0.8H(21) vs 851-44-008-20-001000 |
| 167343-8 | TE's AMP | Check for Price | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | DF52-8S-0.8H(21) vs 167343-8 |
| 827774-8 | TE's AMP | Check for Price | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | DF52-8S-0.8H(21) vs 827774-8 |
| RMTV1-08SBL5704 | ITT Interconnect Solutions | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | DF52-8S-0.8H(21) vs RMTV1-08SBL5704 |
| 644726-8 | TE's AMP | Check for Price | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | DF52-8S-0.8H(21) vs 644726-8 |
| 801-99-008-20-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | DF52-8S-0.8H(21) vs 801-99-008-20-001000 |
DF52-8S-0.8H(21) Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5 N·m to 1.5 N·m, but it's recommended to consult the datasheet or contact Hirose Electric Co Ltd for specific torque values.
-
Yes, the DF52-8S-0.8H(21) connector is designed to withstand vibrations and is suitable for use in high-vibration applications. However, it's recommended to consult the datasheet or contact Hirose Electric Co Ltd for specific vibration testing and ratings.
-
The operating temperature range for the DF52-8S-0.8H(21) connector is -40°C to 105°C. However, it's recommended to consult the datasheet or contact Hirose Electric Co Ltd for specific temperature ratings and derating information.
-
Yes, the DF52-8S-0.8H(21) connector is compatible with lead-free soldering processes. However, it's recommended to consult the datasheet or contact Hirose Electric Co Ltd for specific soldering profile recommendations.
-
The mating cycle life of the DF52-8S-0.8H(21) connector is 500 cycles minimum. However, it's recommended to consult the datasheet or contact Hirose Electric Co Ltd for specific mating cycle life ratings and testing information.