Part Details for DF60-2P-10.16DSA(27) by Hirose Electric Co Ltd
Results Overview of DF60-2P-10.16DSA(27) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DF60-2P-10.16DSA(27) Information
DF60-2P-10.16DSA(27) by Hirose Electric Co Ltd is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DF60-2P-10.16DSA(27)
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AK0412
|
Newark | Conn, Header, 2Pos, 1Row, 10.16Mm, Connector Systems:Wire-To-Board, Pitch Spacing:10.16Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Df60 Series Rohs Compliant: Yes |Hirose/hrs DF60-2P-10.16DSA(27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1.2500 | Buy Now |
|
DISTI #
DF60-2P-10.16DSA(27)
|
Avnet Americas | - Trays (Alt: DF60-2P-10.16DSA(27)) COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.4575 / $1.6657 | Buy Now |
|
DISTI #
HIRDF60-2P-10.16DSA(27)
|
Heilind Electronics | 680-3005-8-27 EACH | Americas - 1163 in Stock |
|
$1.5072 / $1.9260 | Buy Now |
|
DISTI #
DF60-2P-10.16DSA27
|
TME | Connector: wire-board, socket, male, PIN: 2, DF60, angled, THT Min Qty: 1 | 288 |
|
$1.4800 / $2.3200 | Buy Now |
|
DISTI #
DF60-2P-10.16DSA(27)
|
IBS Electronics | CONN SHROUDED HEADER HDR 2 POS 10.16MM SOLDER ST THRU-HOLE TRAY Min Qty: 96 Package Multiple: 1 | 384 |
|
$1.7500 / $2.0860 | Buy Now |
|
DISTI #
000000000005532132
|
Sager | Power to the Board Straight pin header Min Qty: 1 | 0 |
|
$1.4600 / $1.9400 | Buy Now |
|
DISTI #
CL0680-3005-8-27
|
Avnet Abacus | - Tape and Reel (Alt: CL0680-3005-8-27) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
DF60-2P-10.16DSA(27)
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 546 |
|
$0.9080 / $2.2900 | Buy Now |
US Tariff Estimator: DF60-2P-10.16DSA(27) by Hirose Electric Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DF60-2P-10.16DSA(27)
DF60-2P-10.16DSA(27) CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DF60-2P-10.16DSA(27) Part Data Attributes
DF60-2P-10.16DSA(27) Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5 N·m to 1.5 N·m (0.37 lbf·in to 1.06 lbf·in).
-
Yes, the DF60-2P-10.16DSA(27) is designed to withstand vibrations and is suitable for use in high-vibration environments.
-
The operating temperature range for the DF60-2P-10.16DSA(27) is -40°C to 105°C (-40°F to 221°F).
-
Yes, the DF60-2P-10.16DSA(27) is compatible with lead-free soldering and is RoHS compliant.
-
The mating cycle rating for the DF60-2P-10.16DSA(27) is 500 cycles.