Part Details for DF72J12S115DQF by C&K
Overview of DF72J12S115DQF by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DF72J12S115DQF
DF72J12S115DQF CAD Models
DF72J12S115DQF Part Data Attributes
|
DF72J12S115DQF
C&K
Buy Now
Datasheet
|
Compare Parts:
DF72J12S115DQF
C&K
ROCKER SWITCH,STRAIGHT,SPDT,OFF-ON-ON,QUICK CONNECT TERMINAL,ROCKER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.275 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | ROHS COMPLIANT, UL/CSA/VDE | |
Body Breadth | 13.0048 mm | |
Body Color | WHITE | |
Body Height | 13.7922 mm | |
Body Length or Diameter | 18.4912 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating M Load | 2A@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Function | OFF-ON-ON | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.417 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for DF72J12S115DQF
This table gives cross-reference parts and alternative options found for DF72J12S115DQF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DF72J12S115DQF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF72J12S215QF | ROCKER SWITCH,STRAIGHT,SPDT,OFF-ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | DF72J12S115DQF vs DF72J12S215QF |
GRS-4012-0065 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | DF72J12S115DQF vs GRS-4012-0065 |
RB145C1100 | Rocker Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | E-Switch Inc | DF72J12S115DQF vs RB145C1100 |
81.03.82.95.9K | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | DF72J12S115DQF vs 81.03.82.95.9K |
GRS-4012-0002 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount, | CW Industries | DF72J12S115DQF vs GRS-4012-0002 |
DF72J11S115DQF | ROCKER SWITCH,STRAIGHT,SPDT,OFF-ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | DF72J12S115DQF vs DF72J11S115DQF |
DF72J12S115PQF | ROCKER SWITCH,STRAIGHT,SPDT,OFF-ON-ON,QUICK CONNECT TERMINAL,ROCKER | C&K | DF72J12S115DQF vs DF72J12S115PQF |
RSC143D1124 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | DF72J12S115DQF vs RSC143D1124 |
RSC145D1129 | Rocker Switch, SPDT, On-off-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | DF72J12S115DQF vs RSC145D1129 |
RSC113D1A24 | Rocker Switch, SPDT, On-on, Maintained, Quick Connect Terminal, Rocker Actuator, Panel Mount | Lamb Industries | DF72J12S115DQF vs RSC113D1A24 |