If you like Findchips… You will love Findchips PRO. Try it Now.

DFLR1600-7

Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN

Choose Manufacturer
Price Range $0.0950 / $0.4715

Part Details

CAD Models Information

  • Part Symbol
  • Footprint
  • 3D Model

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
DFLR1800-7 Diodes Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, POWERDI123, 2 PIN Diodes Incorporated DFLR1600-7 vs DFLR1800-7
DFLR1200-7 Diodes Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN Diodes Incorporated DFLR1600-7 vs DFLR1200-7
DFLR1400-7 Diodes Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN Diodes Incorporated DFLR1600-7 vs DFLR1400-7

Global Popularity

Popularity in Diodes

Popularity in Rectifier Diodes

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. United States
    96
  • 3. Belarus
    95
  • 4. Austria
    93
  • 5. Latvia
    89
  • 6. Montserrat
    89
  • 7. Poland
    89
  • 8. South Africa
    89
  • 9. Faroe Islands
    88
  • 10. Brunei Darussalam
    87

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.0950 Buy Now
  • 2. Newark element14 $0.4050 Buy Now
  • 3. Future Electronics $0.4500 Buy Now
  • 4. element14 Asia-Pacific $0.4715 Buy Now
  • 5. element14 Asia-Pacific $0.4715 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Small Form Factor 10W Offline Flyback Power Supply Reference Design
    PMP9517: The PMP9517 is a high density constant voltage / constant current power supply with an 85VAC-265VAC input range and 5V/10W outptut. The design features primary side regulation (PSR) of a low cost power transistor (BJT). With low component count and low cost, the design is suitable for USB type power supplies used in smart phones, tablets, PDAs or digital cameras. This design is similar to PMP9135 but with a smaller overall size.
  • 5V1A low standby power AC Charger with low cost BJT solution
    PMP4373: This reference design demostrates a low cost single PCB board solution for 5V1A adapter. By using primary side regulation (PSR) mode chip UCC28720 which drives bipolar power device, average efficiency is 76%@115V and 77%@230Vac. PMP4373 achieves high precise CC and CV regulation with 0.15V cable compensation The overall size is limited in 35.7mm(L)* 25.7mm(W)*14mm(H) and no load power is less than 10mW. The design is done with single PCB layer.
  • Universal AC Input 7.5W Adapter Reference Design
    PMP4391: This 5V / 1.5A adapter solution is fully tested and passes EMI and EMC (CE,RE) safety requirements. It implements a low cost primary side Bipolar controller UCC28722. The efficiency of the design is 78% with standby power less than 100mW. The design is very slim; the size is 30mmX35.3mmX8mm and has been thermally characterized.
  • 5V@2A adapter with universal input range
    PMP4351: This reference design demostrates a low cost 5V2A adapter solution with primary side regulation controller UCC28700 which eliminates opto-coupler. Feature: 1.) Efficiency > 80%@230Vac; 2.) Pricise CC and CV control; 3.) Protection features like OCP, SCP and output OVP 4.) Low no-load power <35mW.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →