If you like Findchips… You will love Findchips PRO. Try it Now.

DFLS1100-7

Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN

Choose Manufacturer
Price Range $0.1150 / $0.5530

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Part Number Description Manufacturer Compare
SKL110 Diodes Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2 Diotec Semiconductor AG DFLS1100-7 vs SKL110
DFLS1100Q-7 Diodes Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN Diodes Incorporated DFLS1100-7 vs DFLS1100Q-7
Part Number Description Manufacturer Compare
SKL110 Diodes Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, POWER, PLASTIC PACKAGE-2 Diotec Semiconductor AG DFLS1100-7 vs SKL110
DFLS1100Q-7 Diodes Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN Diodes Incorporated DFLS1100-7 vs DFLS1100Q-7

Global Popularity

Popularity in Diodes

Popularity in Rectifier Diodes

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. China
    99
  • 3. India
    86
  • 4. Taiwan
    84
  • 5. Canada
    83
  • 6. South Korea
    81
  • 7. Germany
    79
  • 8. Mexico
    78
  • 9. Austria
    74
  • 10. Thailand
    73

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Newark element14 $0.1150 Buy Now
  • 2. Allied Electronics & Automation $0.2400 Buy Now
  • 3. Future Electronics $0.3800 Buy Now
  • 4. element14 Asia-Pacific $0.4858 Buy Now
  • 5. element14 Asia-Pacific $0.4858 Buy Now
  • 6. Avnet $0.5530 Buy Now

Datasheets & Reference Designs

Reference Designs

  • Public Announcement Audio Reference Design utilizing best in class Boost Controller
    PMP10710: PMP10710 is a 200W design for public announcement audio system which can be used in 100W +100W Stereo or 200W Woofer Applications. The design is broadly divided into four main stages:
  • Flybuck Power Supply Using LM5017, Two 12V@0.25A Outputs
    PMP7941.2: This reference design uses the LM5017 Flybuck regulator to generate two 12V output at 250mA. One output is at the primary side and the other is on the isolated secondary side. By reverse the output and ground connection of the secondary side, the isolated output becomes -12V. It's suitable for applications requiring +/-12V bias powers. The input range is from 17V to 32V.
  • Isolated Fly-Buck Power Module for PoE Application Reference Design
    PMP10572: The PMP10572 reference design is an single output isolated Fly-Buck power supply for PoE application. It takes 48V nominal input and provides 12V 1A output. The board is designed with TPS2378(PD controller) to provide 40V-57V input votlage and 12V 1SA output power. The design features the LM5160A synchronous buck converter configured as a Fly-Buck regulator. With the benefit of primary side regulation, the supply has the outputs regulated without the opto-coupler or additional transformer winding. The LM5160A has a wide Vin range of 4.5V to 65V and 1.5A output current capability with integrated switch FETs. The input voltage to the reference board can be loosely regulated with a range of 40V to 57V.
  • Isolated Bias Supplies + Isolated Amplifier Combo for Line Voltage or Current Measurement
    PMP9480: PMP9480 is a dual output Flybuck Converter plus an Isolated amplifier combo solution that can not only be used for sensing Line voltage or Line current but also provide Aux Bias power for complete Industrial system . The design accepts very Wide input voltage of 10 Vin to 72Vin DC(Work on any Batteries such as 12V/24V or 48V or any available Industrial DC bus ) and provides Isolated outputs of 5V@350mA(Primary Bias Supply for Controller , Amplifiers ,Interfaces, etc ) and 5V@150mA(Secondary Isolated Bias for Isolated Amplifiers , Isolated communication etc ) . It features a small size and is an inexpensive and more efficient solution to using Flyback or Pushpull converters . Isolated Amplifier AMC1200 used in this design is a precision isolation amplifier with an output separated from the input circuitry by a silicon dioxide (SiO2) barrier that is highly resistant to magnetic interference.
  • Highly Efficient and Compact 100W Automotive Amplifier Reference Design with Boost Converter
    PMP9484: PMP9484 is a 100W highly efficient and compact automotive amplifier reference design which can be used in 50W +50W stereo or 100W woofer applications. The design is broadly divided into three main stages: 1.) Highly efficient single-phase synchronous boost converter using the LM5122 controller IC. The design accepts an input voltage of 7.5Vin to 20Vin (12Vin nominal) and provides an output of 24V capable of supplying 5A of continuous current to the load. The peak efficiency acheived is 98 percent. 2.) 50W+ 50W stereo audio amplifier with TPA3116D2 Class D device 3.) Very low cost stereo input to woofer bass input conversion
  • 12Vin to 50Vin (67Vin Peak); 48Vout @ 2.5A; Single-Phase Synchronouos Boost Converter
    PMP7965: A single-phase synchronous boost converter accepting an input voltage of 12Vin to 50Vin with a peak of 67Vin and providing an output of 48Vout capable of supplying 2.5A of current.
  • 300W High-Efficiency Single-Phase Synchronous Buck Converter Reference Design
    PMP10514: PMP10514 is a High-Efficiency Single-Phase Synchronous Buck Converter using the LM25117 controller IC. The design accepts an input voltage of 30.4Vin to 33.6Vin (32Vin Nominal) and provides an output of 20 Vout capable of supplying 15A of continuous current to the load.
  • Quad Output, Highly Efficient Fly-Buck for Isolated Gate Drivers in Inverters - Reference Design
    PMP9486: PMP9486 is a four output Fly-Buck converter for driving isolated driver stages (GND wrt high side sources) in DC/AC section of high frequency commercial or residential inverters (eg. solar micro inverters) using the LM5017 regulator IC. The design accepts an input voltage of 20Vin to 40Vin DC (from single panel in microinverters or 12V/24V batteries) and provides isolated outputs of 14.5V, 9V @100mA (referenced to same ground). It features a small size and is an inexpensive and more efficient solution for using Fly-Back or Push-Pull converters. High efficiency of 88% is acheived at 100mA load on each of the outputs.
  • 8V @ 7A Synchronous Boost Reference Design with LM5121
    PMP10092: The PMP10092 reference design is a synchronous boost converter that can operate over a 3V to 8V input range and produce an 8V output at 7A load. The circuit has an output disconnection switch for safety. Due to the synchronous design a high efficiency of 97% can be achieved.
  • Flybuck Dual Isolated Power Supply without Opto, 17 - 32V input, Dual 12V @ 0.25A output
    PMP7941.1: This reference design uses the LM5017 Flybuck regulator to generate two 12V output at 250mA. One output is at the primary side and the other is on the isolated secondary side. By reverse the output and ground connection of the secondary side, the isolated output becomes -12V. It's suitable for applications requiring +/-12V bias powers. The input range is from 17V to 32V.
  • 432W High-Efficiency Single-Phase Synchronous Buck Converter Reference Design
    PMP10509: PMP10509 is a High-Efficiency Single-Phase Synchronous Buck Converter using the LM25117 controller IC. The design accepts an input voltage of 30.4Vin to 33.6Vin (32Vin Nominal) and provides an output of 24Vout capable of supplying 18A of continuous current to the load.
  • Dual-Channel Full-Bridge Converter (54V @ 30A) for PoE Power Sourcing (PSE)
    PMP6712: PMP6712 is a phase-shifted full-bridge converter capable of delivering 1600W of isolated output power and achieving efficiency of greater than 96%. This design uses the UCC28950 controller in a dual phase master-slave configuration. An LM5017 constant on-time synchronous buck regulator provides bias power to primary and secondary-side circuits using a coupled inductor with isolated flyback winding. The isolation voltage is specified as 2250VDC, allowing this design to be used as a system supply for Power Over Ethernet and other telecommunications applications.
  • 18Vin to 20Vin; 53Vout to 84Vout @ 1A; Single-Phase Synchronous Boost Converter
    PMP7950: A single-phase synchronous boost converter that accepts an input voltage of 10.8Vin to 13.2Vin and provides an output of 53Vout to 84Vout capable of delivering 1A.
  • Complete Gate Drive and Bias Power Solution for Solar MicroInverter's DC/DC and DC/AC Blocks
    PMP9461.3: PMP9461 is a reference design with complete power and gate drive requirements for grid tie solar microinverters. The major goal of the reference design is to acheive significant integration and perfomance enhancement in gate drive as well as the bias supply segment of microInverters. The solution features SM72295 (full bridge gate driver with integrated current sense), SM74101 (7A Sink/3A source single driver), SM72482 (5A dual low side driver), LM5017 (as primary and secondary bias supply provider), and again the LM5017 for powering up the drivers in DC/AC section of inverters. All bias supplies are generated using cost effective and highly efficent Fly-BuckTM topology.
  • 36Vin to 60Vin; 15Vout @ 0.05A (Non-Isolated) and 15Vout @ 0.35A (Isolated); Flybuck Converter
    PMP7953.2: A flybuck converter using the LM5017 synchronous buck regulator, which accepts an input voltage of 36Vin to 60Vin and provides two outputs: one non-isolated output of 15Vout capable of supplying 0.05A and an isolated output of 15Vout capable of supplying 0.35A.
  • 12Vin; 20Vout @ 8A; Single-Phase Synchronous Boost Converter
    PMP7961: A single-phase synchronous boost converter that accepts an input voltage of 12V and provides an output of 20Vout capable of supplying 8A.
  • 12Vin to 50Vin; 54Vout @ 2.5A; Single-Phase Synchronous Boost Converter Reference Design
    PMP7970: PMP7970 is a synchronous boost converter utilizing the LM5122 for industrial applications. This design has a minimum operating input voltage of 12V and a maximum input voltage of 54V. Capable of deliverying 135W power to the load.
  • Multi-Phase Boost with a 35V in and 38 to 55 Volt Output
    PMP7869.2: PMP7869 is a 35 Volts multi-phase synchronous Boost with 38 to 55 volts out at 6 Amps continuous.
  • 150W Boost Converter with LM5121 Reference Design
    PMP8673: The PMP8673 reference design is a synchronous boost converter optimized for high efficiency while maintaining a small form factor. This reference design has a voltage input range of 34.5-37.5V (35V nominal) and provides an output voltage of 55.5V. The synchronous boost topology enables efficiencies greater than 97% in the 2-3A load range. The switching frequency is set for 400Khz allowing the use of smaller external components and a total board area of less than 60 square centimeters.
  • 18 to 20Vin 25 to 85Vout @3A Continuous 5.7A Peak Dual-Phase Sync Boost Converter Reference Design
    PMP9309: A dual-phase synchronous boost converter accepting an input voltage of 18VDCin to 20VDCin and providing an output of 25VDCout to 85Vout capable of supplying 3A continuous and 5.7A peak.
  • Class 3, COT Buck Converter for PoE Application Reference Design
    PMP9416: The PMP9416 reference design is a single output non-isolated buck power supply for PoE applications. It accepts a 48V nominal input and provides a 5V 1A output. The input can be varied from 33V to 57V. The design features the LM5160 synchronous buck converter with the benefit of diode emulated mode which can improve the light load efficiency as compared to FPWM (forced pulse width modulation) mode. The LM5160’s integrated MOSFETs and constant on time control minimize the external component count and enables a small power dense layout.
  • Complete Gate Drive and Bias Power Solution for Solar MicroInverter's DC/DC and DC/AC Blocks - PMP9461.4 - TI Tool Folder
    PMP9461: PMP9461 is a reference design with complete power and gate drive requirements for grid tie solar microinverters. The major goal of the reference design is to acheive significant integration and perfomance enhancement in gate drive as well as the bias supply segment of microInverters. The solution features SM72295 (full bridge gate driver with integrated current sense), SM74101 (7A Sink/3A source single driver), SM72482 (5A dual low side driver), LM5017 (as primary and secondary bias supply provider), and again the LM5017 for powering up the drivers in DC/AC section of inverters. All bias supplies are generated using cost effective and highly efficent Fly-BuckTM topology.
  • Complete Gate Drive and Bias Power Solution for Solar MicroInverter's DC/DC and DC/AC Blocks
    PMP9461.5: PMP9461 is a reference design with complete power and gate drive requirements for grid tie solar microinverters. The major goal of the reference design is to acheive significant integration and perfomance enhancement in gate drive as well as the bias supply segment of microInverters. The solution features SM72295 (full bridge gate driver with integrated current sense), SM74101 (7A Sink/3A source single driver), SM72482 (5A dual low side driver), LM5017 (as primary and secondary bias supply provider), and again the LM5017 for powering up the drivers in DC/AC section of inverters. All bias supplies are generated using cost effective and highly efficent Fly-BuckTM topology.
  • 9 to 16Vin 12Vout @ 5A Single-Phase Synchronous Flyback Converter Reference Design
    PMP9258: A single-phase synchronous flyback converter accepting an input voltage of 9VDCin to 16VDCin and providing an output of 12VDCout capable of supplying 5A.
  • 36Vin to 60Vin; 15Vout @ 0.05A (Non-Isolated) and 15Vout @ 0.35A (Isolated); Flybuck Converter
    PMP7953.1: A flybuck converter using the LM5017 synchronous buck regulator, which accepts an input voltage of 36Vin to 60Vin and provides two outputs: one non-isolated output of 15Vout capable of supplying 0.05A and an isolated output of 15Vout capable of supplying 0.35A.
  • High-Efficiency Adjustable Output Synchronous Boost Converter Reference Design
    PMP10538: PMP10538 is a Single-Phase Synchronous Boost Converter using the LM5122 controller IC. The design accepts an input voltage of 18Vin to 20Vin and provides an output of 30Vout to 54Vout, capable of supplying 1.7A of continuous current to the load or 0A to 3.4A Max. The output voltage can be adjusted between 30Vout and 54Vout by driving the Vadj. input of the Op-Amp circuit between 0V and 3V.
  • Synchronous Boost, Where the Output Follows the Input during Overshoot
    PMP7896: PMP7896 is a Sychronous Boost Converter with 12 Volts to 50 volts input and a output of 48 volts at 2.5 Amps continuous. The output follows the input during overshoot.
  • Complete Gate Drive and Bias Power Solution for Solar MicroInverter's DC/DC and DC/AC Blocks - PMP9461.7 - TI Tool Folder
    PMP9461: PMP9461 is a reference design with complete power and gate drive requirements for grid tie solar microinverters. The major goal of the reference design is to acheive significant integration and perfomance enhancement in gate drive as well as the bias supply segment of microInverters. The solution features SM72295 (full bridge gate driver with integrated current sense), SM74101 (7A Sink/3A source single driver), SM72482 (5A dual low side driver), LM5017 (as primary and secondary bias supply provider), and again the LM5017 for powering up the drivers in DC/AC section of inverters. All bias supplies are generated using cost effective and highly efficent Fly-BuckTM topology.
  • Complete Gate Drive and Bias Power Solution for Solar MicroInverter's DC/DC and DC/AC Blocks - PMP9461.1 - TI Tool Folder
    PMP9461: PMP9461 is a reference design with complete power and gate drive requirements for grid tie solar microinverters. The major goal of the reference design is to acheive significant integration and perfomance enhancement in gate drive as well as the bias supply segment of microInverters. The solution features SM72295 (full bridge gate driver with integrated current sense), SM74101 (7A Sink/3A source single driver), SM72482 (5A dual low side driver), LM5017 (as primary and secondary bias supply provider), and again the LM5017 for powering up the drivers in DC/AC section of inverters. All bias supplies are generated using cost effective and highly efficent Fly-BuckTM topology.
  • Single Phase 60W Audio Amplifier Reference Design
    PMP9372: PMP9372 is a single-phase synchronous boost converter, which utilizes the LM5121 controller. Inrush limiting is set to 11A nominal, which allows startup into a 4700μF output capacitor. The TPS3700DDC is used as an output voltage monitor, which provides Power Good signaling of output over-voltage and under-voltage.
  • Complete Gate Drive and Bias Power Solution for Solar MicroInverter's DC/DC and DC/AC Blocks
    PMP9461.4: PMP9461 is a reference design with complete power and gate drive requirements for grid tie solar microinverters. The major goal of the reference design is to acheive significant integration and perfomance enhancement in gate drive as well as the bias supply segment of microInverters. The solution features SM72295 (full bridge gate driver with integrated current sense), SM74101 (7A Sink/3A source single driver), SM72482 (5A dual low side driver), LM5017 (as primary and secondary bias supply provider), and again the LM5017 for powering up the drivers in DC/AC section of inverters. All bias supplies are generated using cost effective and highly efficent Fly-BuckTM topology.
  • 144W Single-Phase Synchronous Boost Converter With DCR Current Sensing
    PMP9393: PMP9393 is a Single-Phase Synchronous Boost Converter which utilizes the LM5122 controller IC. The design accepts an input voltage of 18Vin to 20Vin and provides an output of 48Vout capable of supplying a maximum of 3A of current to the load. DCR current sensing has been implemented in order to reduce the BOM cost associated with using a high power current sense resistor.
  • Flybuck Power Supply Using LM5017, Two 12V@0.25A Outputs - PMP7941.2 - TI Tool Folder
    PMP7941: This reference design uses the LM5017 Flybuck regulator to generate two 12V output at 250mA. One output is at the primary side and the other is on the isolated secondary side. By reverse the output and ground connection of the secondary side, the isolated output becomes -12V. It's suitable for applications requiring +/-12V bias powers. The input range is from 17V to 32V.
  • 10.8Vin to 13.2Vin; 12Vout @ 5A; Non-Isolated Synchronous Flyback Converter
    PMP7992: A synchronous flyback converter accepting an input voltage of 10.8Vin to 13.2Vin and providing a non-isolated output of 12Vout capable of supplying 5A.
  • Complete Gate Drive and Bias Power Solution for Solar MicroInverter's DC/DC and DC/AC Blocks
    PMP9461.6: PMP9461 is a reference design with complete power and gate drive requirements for grid tie solar microinverters. The major goal of the reference design is to acheive significant integration and perfomance enhancement in gate drive as well as the bias supply segment of microInverters. The solution features SM72295 (full bridge gate driver with integrated current sense), SM74101 (7A Sink/3A source single driver), SM72482 (5A dual low side driver), LM5017 (as primary and secondary bias supply provider), and again the LM5017 for powering up the drivers in DC/AC section of inverters. All bias supplies are generated using cost effective and highly efficent Fly-BuckTM topology.
  • Complete Gate Drive and Bias Power Solution for Solar MicroInverter's DC/DC and DC/AC Blocks
    PMP9461.7: PMP9461 is a reference design with complete power and gate drive requirements for grid tie solar microinverters. The major goal of the reference design is to acheive significant integration and perfomance enhancement in gate drive as well as the bias supply segment of microInverters. The solution features SM72295 (full bridge gate driver with integrated current sense), SM74101 (7A Sink/3A source single driver), SM72482 (5A dual low side driver), LM5017 (as primary and secondary bias supply provider), and again the LM5017 for powering up the drivers in DC/AC section of inverters. All bias supplies are generated using cost effective and highly efficent Fly-BuckTM topology.
  • 6Vin to 16Vin; 12Vout @ 16.7A; Single-Phase Synchronous Boost Converter
    PMP7959: A single-phase synchronous boost converter that accepts an input voltage of 6Vin to 16Vin and provides an output of 12Vout capable of supplying 16.7A.
  • Complete Gate Drive and Bias Power Solution for Solar Microinverter's DC/DC and DC/AC Blocks
    PMP9461: PMP9461 is a reference design with complete power and gate drive requirements for grid tie solar microinverters. The major goal of the reference design is to acheive significant integration and perfomance enhancement in gate drive as well as the bias supply segment of microInverters. The solution features SM72295 (full bridge gate driver with integrated current sense), SM74101 (7A Sink/3A source single driver), SM72482 (5A dual low side driver), LM5017 (as primary and secondary bias supply provider), and again the LM5017 for powering up the drivers in DC/AC section of inverters. All bias supplies are generated using cost effective and highly efficent Fly-BuckTM topology.
  • High-Efficiency Single-Phase Synchronous Boost Conv for Automotive Infotainment Reference Design
    PMP10503: PMP10503 is a Single-Phase Synchronous Boost Converter using the LM5122 controller IC. The design accepts an input voltage of 7Vin to 36Vin (14Vin Nominal) and provides an output of 48Vout capable of supplying 1A of continuous current to the load. The design was built on the PMP7896 RevB PCB, which was modified to the PMP10503 design configuration and requirements.
  • Multi-Phase Boost with a 35V in and 38 to 55 Volt Output
    PMP7869.1: PMP7869 is a 35 Volts multi-phase synchronous Boost with 38 to 55 volts out at 6 Amps continuous.
  • Complete Gate Drive and Bias Power Solution for Solar MicroInverter's DC/DC and DC/AC Blocks
    PMP9461.1: PMP9461 is a reference design with complete power and gate drive requirements for grid tie solar microinverters. The major goal of the reference design is to acheive significant integration and perfomance enhancement in gate drive as well as the bias supply segment of microInverters. The solution features SM72295 (full bridge gate driver with integrated current sense), SM74101 (7A Sink/3A source single driver), SM72482 (5A dual low side driver), LM5017 (as primary and secondary bias supply provider), and again the LM5017 for powering up the drivers in DC/AC section of inverters. All bias supplies are generated using cost effective and highly efficent Fly-BuckTM topology.
  • Complete Gate Drive and Bias Power Solution for Solar MicroInverter's DC/DC and DC/AC Blocks
    PMP9461.2: PMP9461 is a reference design with complete power and gate drive requirements for grid tie solar microinverters. The major goal of the reference design is to acheive significant integration and perfomance enhancement in gate drive as well as the bias supply segment of microInverters. The solution features SM72295 (full bridge gate driver with integrated current sense), SM74101 (7A Sink/3A source single driver), SM72482 (5A dual low side driver), LM5017 (as primary and secondary bias supply provider), and again the LM5017 for powering up the drivers in DC/AC section of inverters. All bias supplies are generated using cost effective and highly efficent Fly-BuckTM topology.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →