Part Details for DFYGR902CR947NHA by Murata Manufacturing Co Ltd
Overview of DFYGR902CR947NHA by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Price & Stock for DFYGR902CR947NHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 87 |
|
RFQ |
Part Details for DFYGR902CR947NHA
DFYGR902CR947NHA CAD Models
DFYGR902CR947NHA Part Data Attributes
|
DFYGR902CR947NHA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFYGR902CR947NHA
Murata Manufacturing Co Ltd
Duplexer, 902.5MHz(Tx), 947.5MHz(Rx), SMD, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | MONOBLOCK PACKAGE | |
Filter Type | DUPLEXER | |
Height | 3.9 mm | |
Insertion Loss (Rx) | 3.5 dB | |
Insertion Loss (Tx) | 1.3 dB | |
Length | 18.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Receive Center Frequency | 947.5 MHz | |
Transmit Center Frequency | 902.5 MHz | |
Width | 7.7 mm |