Part Details for DG200AAA by Vishay Siliconix
Results Overview of DG200AAA by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG200AAA Information
DG200AAA by Vishay Siliconix is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: DG200AAA by Vishay Siliconix
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DG200AAA
DG200AAA Part Data Attributes
|
|
DG200AAA
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG200AAA
Vishay Siliconix
SPST, 2 Func, CMOS, MBCY10,
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | SILICONIX INC | |
| Part Package Code | BCY | |
| Package Description | BCY, CAN10,.23 | |
| Pin Count | 10 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | SPST | |
| JESD-30 Code | O-MBCY-W10 | |
| JESD-609 Code | e0 | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Normal Position | NC | |
| Number of Functions | 2 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output | SEPARATE OUTPUT | |
| Package Body Material | METAL | |
| Package Code | BCY | |
| Package Equivalence Code | CAN10,.23 | |
| Package Shape | ROUND | |
| Package Style | CYLINDRICAL | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | NO | |
| Switching | BREAK-BEFORE-MAKE | |
| Technology | CMOS | |
| Temperature Grade | MILITARY | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | WIRE | |
| Terminal Position | BOTTOM |
Alternate Parts for DG200AAA
This table gives cross-reference parts and alternative options found for DG200AAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG200AAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HI2-0200-5 | Rochester Electronics LLC | Check for Price | SPST, 2 Func, 1 Channel, CMOS, MBCY10, | DG200AAA vs HI2-0200-5 |
| DG200ABA-T | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, MBCY10, METAL CAN, TO-100, 10 PIN | DG200AAA vs DG200ABA-T |
| DG200AA/883B | Harris Semiconductor | Check for Price | SPST, 2 Func, 1 Channel, CMOS, MBCY10 | DG200AAA vs DG200AA/883B |
| DG200BA | Vishay Siliconix | Check for Price | Multiplexers/Switches | DG200AAA vs DG200BA |
DG200AAA Frequently Asked Questions (FAQ)
-
The DG200AAA can operate from -55°C to 125°C, but the recommended operating temperature range is -40°C to 85°C for optimal performance.
-
To ensure reliability, follow proper handling and storage procedures, use a clean and dry environment, and avoid exposing the device to mechanical stress, moisture, or extreme temperatures.
-
The recommended PCB layout and land pattern can be found in the Vishay Siliconix application note AN81142. It's essential to follow these guidelines to ensure optimal performance and minimize thermal resistance.
-
Yes, the DG200AAA is suitable for high-frequency switching applications up to 1 MHz. However, it's essential to consider the device's switching characteristics, such as rise and fall times, and ensure proper PCB layout and decoupling to minimize ringing and electromagnetic interference (EMI).
-
Use the thermal resistance (RθJA) and power dissipation (PD) formulas provided in the datasheet to calculate the junction temperature (TJ). Ensure that the calculated TJ is within the recommended operating temperature range.