Part Details for DG406DN by Rochester Electronics LLC
Overview of DG406DN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DG406DN
DG406DN CAD Models
DG406DN Part Data Attributes
|
DG406DN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DG406DN
Rochester Electronics LLC
8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC28, PACKAGE-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFN | |
Package Description | QCCJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-J28 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for DG406DN
This table gives cross-reference parts and alternative options found for DG406DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG406DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG406DN+ | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 | Maxim Integrated Products | DG406DN vs DG406DN+ |
DG406DN+T | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28, PLASTIC LCC-28 | Maxim Integrated Products | DG406DN vs DG406DN+T |
DG406DN | Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PQCC28, PLASTIC LCC-28 | Maxim Integrated Products | DG406DN vs DG406DN |
DG406DN-E3 | Analog Multiplexer Single 16:1 28-Pin PLCC | Vishay Siliconix | DG406DN vs DG406DN-E3 |
DG406DN | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PQCC28 | Harris Semiconductor | DG406DN vs DG406DN |