-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG409DY-T1-E3CT-ND
|
DigiKey | IC SWITCH SP4T X 2 100OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2988 In Stock |
|
$0.9983 / $2.2700 | Buy Now |
DISTI #
70026161
|
RS | DG409DY-T1-E3, Multiplexer Dual 4:1, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC | Siliconix / Vishay DG409DY-T1-E3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 / $2.2700 | RFQ |
|
Quest Components | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 | 8 |
|
$1.9550 / $2.1250 | Buy Now |
|
New Advantage Corporation | DG409 Series 20 V Dual 4-Channel High-Performance CMOS Analog Multiplexer RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$1.1700 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG409DY-T1-E3
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
DG409DY-T1-E3
Vishay Siliconix
Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 15 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DG409DY-T1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG409DY-T1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG409DY+ | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | DG409DY-T1-E3 vs DG409DY+ |
DG409DY-T1-E3 | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG409DY-T1-E3 vs DG409DY-T1-E3 |
DG409DY-T1 | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, SOIC-16 | Vishay Intertechnologies | DG409DY-T1-E3 vs DG409DY-T1 |
DG409DY | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG409DY-T1-E3 vs DG409DY |
DG409DY+ | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, SO-16 | Maxim Integrated Products | DG409DY-T1-E3 vs DG409DY+ |
DG409DY+T | Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, SO-16 | Maxim Integrated Products | DG409DY-T1-E3 vs DG409DY+T |