-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic Quad SPST, CMOS Analog Switches, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M1323
|
Newark | Analogue Switch, Quad Channel, Spst, 4, 35 Ohm, 5V To 34V, Soic, 16 Rohs Compliant: Yes |Renesas DG411DYZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3576 |
|
$1.9700 / $2.8100 | Buy Now |
DISTI #
DG411DYZ-ND
|
DigiKey | IC SWITCH SPST-NCX4 35OHM 16SOIC Min Qty: 960 Lead time: 12 Weeks Container: Tube |
5270 In Stock |
|
$1.3057 / $1.4281 | Buy Now |
DISTI #
DG411DYZ
|
Avnet Americas | Analog Switch Quad SPST 16-Pin SOIC N - Rail/Tube (Alt: DG411DYZ) RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$1.2827 / $1.4645 | Buy Now |
DISTI #
968-DG411DYZ
|
Mouser Electronics | Analog Switch ICs SWITCH 4X SPST N.C. 16NSOIC IND RoHS: Compliant | 22376 |
|
$1.3400 / $2.7000 | Buy Now |
|
Future Electronics | DG411 Series Quad SPST 35 Ohm CMOS Analog Switch - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$1.3800 / $1.5700 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPST-NCX4 35OHM 16SOIC Min Qty: 960 Container: Tube | 5270 |
|
$1.3057 / $1.4281 | Buy Now |
DISTI #
DG411DYZ
|
Avnet Americas | Analog Switch Quad SPST 16-Pin SOIC N - Rail/Tube (Alt: DG411DYZ) RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$1.2827 / $1.4645 | Buy Now |
DISTI #
DG411DYZ
|
TME | IC: analog switch, SPST-NC, Ch: 4, SO16, tube, ±5÷20VDC,5÷44VDC Min Qty: 1 | 0 |
|
$1.9000 / $2.6600 | RFQ |
|
Ameya Holding Limited | Min Qty: 15 | 1840 |
|
$3.1169 / $3.2134 | Buy Now |
DISTI #
DG411DYZ
|
Avnet Americas | Analog Switch Quad SPST 16-Pin SOIC N - Rail/Tube (Alt: DG411DYZ) RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tube | 0 |
|
$1.2827 / $1.4645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DG411DYZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DG411DYZ
Renesas Electronics Corporation
Monolithic Quad SPST, CMOS Analog Switches, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | M16.15 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATE WITH 5V TO 34V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 145 ns | |
Switch-on Time-Max | 175 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DG411DYZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG411DYZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG411CY-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | DG411DYZ vs DG411CY-T |
DG411CY | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG411DYZ vs DG411CY |
DG411CY+ | Improved, Quad, SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | DG411DYZ vs DG411CY+ |
DG411CY | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | Maxim Integrated Products | DG411DYZ vs DG411CY |
DG411DY | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16 | Rochester Electronics LLC | DG411DYZ vs DG411DY |
DG411DYZ | Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C | Intersil Corporation | DG411DYZ vs DG411DYZ |
DG411DYZ-T | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG411DYZ vs DG411DYZ-T |
DG411CY+ | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, MS-012AC, SOIC-16 | Maxim Integrated Products | DG411DYZ vs DG411CY+ |
DG411DY-E3 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, | Vishay Intertechnologies | DG411DYZ vs DG411DY-E3 |
DG411DYZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, PLASTIC, MS-012AC, SOIC-16 | Rochester Electronics LLC | DG411DYZ vs DG411DYZ |