Datasheets
DG508ADY+ by:

Overview of: DG508ADY+ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: DG508ADY+

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 1 $10.8600
  • 10 $9.9780
  • 25 $9.5644
  • 100 $8.4271
  • 250 $8.0135
  • 500 $7.7550
View this part on Ameya Holding Limited
100
View this part on element14 Asia-Pacific
0 Each
  • 1 $12.1794
  • 10 $11.2033
  • 25 $10.7448
  • 50 $10.7300
  • 100 $9.4507
  • 250 $8.9922
  • 500 $8.6964
  • 1,000 $8.4080
View this part on Farnell
0 Each
  • 1 $11.7465
  • 10 $10.7994
  • 50 $10.3443
  • 100 $9.1143
  • 250 $8.6715
  • 500 $8.3886
  • 1,000 $8.1057

Part Details for: DG508ADY+

CAD Models

Part Data Attributes

DG508ADY+ Maxim Integrated Products

Buy Now Datasheet

Compare Parts:

DG508ADY+ Maxim Integrated Products Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, ROHS COMPLIANT, SOP-16

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -18 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 8
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 68 dB
On-state Resistance Match-Nom 27 Ω
On-state Resistance-Max (Ron) 450 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supplies +-15 V
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.2 mA
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switch-off Time-Max 1000 ns
Switch-on Time-Max 1500 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for: DG508ADY+

Part Number Description Manufacturer Compare
DG508ADY Signal Circuits Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, Vishay Intertechnologies DG508ADY+ vs DG508ADY
DG508ADY-T1 Signal Circuits Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SOIC-16 Vishay Siliconix DG508ADY+ vs DG508ADY-T1
Part Number Description Manufacturer Compare
5962D9569401VEX Signal Circuits 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16 Intersil Corporation DG508ADY+ vs 5962D9569401VEX
ADG663BRU Signal Circuits IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, TSSOP-16, Multiplexer or Switch Analog Devices Inc DG508ADY+ vs ADG663BRU
JM38510/11107BEA Signal Circuits SPDT, 2 Func, 1 Channel, JFET, CDIP16, Temic Semiconductors DG508ADY+ vs JM38510/11107BEA
M38510/12302BEX Signal Circuits IC QUAD 4-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16, Multiplexer or Switch Defense Supply Center Columbus DG508ADY+ vs M38510/12302BEX
DG508ADY Signal Circuits Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, Vishay Intertechnologies DG508ADY+ vs DG508ADY
ADG1413YCPZ-REEL Signal Circuits QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC16, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 Rochester Electronics LLC DG508ADY+ vs ADG1413YCPZ-REEL
ADG411BRZ Signal Circuits QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Rochester Electronics LLC DG508ADY+ vs ADG411BRZ
LF13201M Signal Circuits IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, PLASTIC, SOP-16, Multiplexer or Switch National Semiconductor Corporation DG508ADY+ vs LF13201M
DG201ACJ-2 Signal Circuits SPST, 4 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, MO-058AB, MS-001AA, DIP-16 Rochester Electronics LLC DG508ADY+ vs DG201ACJ-2

Related Parts

Update Alert Settings for: DG508ADY+ by Maxim Integrated Products

  • Please alert me when DG508ADY+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DG508ADY+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG508ADY+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DG508ADY+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG508ADY+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG508ADY+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.