Part Details for DG9431EDV-T1-GE3 by Vishay Intertechnologies
Results Overview of DG9431EDV-T1-GE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DG9431EDV-T1-GE3 Information
DG9431EDV-T1-GE3 by Vishay Intertechnologies is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| IXF1002EDT-G | Rochester Electronics LLC | IXF1002 - Dual Port Gigabit Ethernet Controller | |
| AM79C961AVI | Rochester Electronics LLC | Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless | |
| IXF1002ED | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for DG9431EDV-T1-GE3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2785941
|
Farnell | ANALOGUE SWITCH, 1CH, SPDT, TSOP-6 COO: PH RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 13 |
|
$1.1007 / $3.2482 | Buy Now |
|
DISTI #
2785941RL
|
Farnell | ANALOGUE SWITCH, 1CH, SPDT, TSOP-6 COO: PH RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 13 |
|
$1.1007 / $1.6701 | Buy Now |
|
DISTI #
DG9431EDV-T1-GE3
|
Avnet Americas | - Tape and Reel (Alt: DG9431EDV-T1-GE3) COO: Philippines (the) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8912 / $1.0186 | Buy Now |
|
DISTI #
DG9431EDV-T1-GE3
|
IBS Electronics | MPN: DG9431EDV-T1-GE3 | Mfg: SILICONIX (VISHAY) Min Qty: 3000 Package Multiple: 1 | 0 |
|
$1.2180 | Buy Now |
|
DISTI #
DG9431EDV-T1-GE3
|
EBV Elektronik | (Alt: DG9431EDV-T1-GE3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: DG9431EDV-T1-GE3 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DG9431EDV-T1-GE3
DG9431EDV-T1-GE3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DG9431EDV-T1-GE3 Part Data Attributes
|
|
DG9431EDV-T1-GE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG9431EDV-T1-GE3
Vishay Intertechnologies
SPDT, 1 Func, 1 Channel, CMOS, PDSO6, TSOP-6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tsop, | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 13 Weeks | |
| Date Of Intro | 2017-03-22 | |
| Analog IC - Other Type | Spdt | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 3.05 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Off-state Isolation-Nom | 80 Db | |
| On-state Resistance Match-Nom | 0.4 Ω | |
| On-state Resistance-Max (Ron) | 50 Ω | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 120 Ns | |
| Switch-on Time-Max | 200 Ns | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.65 Mm |
DG9431EDV-T1-GE3 Frequently Asked Questions (FAQ)
-
A good PCB layout for the DG9431EDV-T1-GE3 should minimize parasitic inductance and capacitance. Keep the signal paths short, use a solid ground plane, and avoid vias under the device. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure reliable operation over the full temperature range (-40°C to 125°C), follow proper thermal management practices. Ensure good thermal conductivity between the device and the PCB, and avoid overheating the device. Also, consider using a thermal pad or heat sink if necessary.
-
The DG9431EDV-T1-GE3 has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is not exposed to static electricity during handling.
-
The DG9431EDV-T1-GE3 is a commercial-grade device, but it can be used in high-reliability or aerospace applications with proper qualification and testing. Consult with Vishay Intertechnologies or a qualified reliability engineer to determine the necessary testing and qualification procedures.
-
To troubleshoot issues with the DG9431EDV-T1-GE3, follow a systematic approach. Check the power supply, signal integrity, and PCB layout. Use oscilloscopes and logic analyzers to debug the issue. Consult the datasheet and application notes, and contact Vishay Intertechnologies' technical support if necessary.