DHN-02F-T-V
Description: Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT

Overview of DHN-02F-T-V by Diptronics Manufacturing Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LM2917MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2907MX/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85
LM2917M/NOPB Texas Instruments Frequency to Voltage Converter 14-SOIC -40 to 85

Price & Stock for DHN-02F-T-V by Diptronics Manufacturing Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 113-DHN02FTV
Mouser Electronics DIP Switches / SIP Switches Half Pitch Dip switch 1.6mm height RoHS: Compliant 537
  • 1 $2.9900
  • 50 $2.4900
  • 100 $2.2600
  • 500 $2.0600
  • 1,000 $1.8900
  • 2,000 $1.6700
  • 5,000 $1.5100
$1.5100 / $2.9900 Buy Now
DISTI # DHN-02F-T-V
Avnet Abacus Switch DIP (Alt: DHN-02F-T-V) RoHS: Compliant Min Qty: 1000 Package Multiple: 125 Lead time: 36 Weeks, 0 Days Abacus - 875
Buy Now
Ozdisan Elektronik SWITCH DIP 2 Pos. SPST 25mA 24VDC SMT V/T 0
  • 1 $2.2295
  • 125 $2.0268
$2.0268 / $2.2295 RFQ

CAD Models for DHN-02F-T-V by Diptronics Manufacturing Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DHN-02F-T-V by Diptronics Manufacturing Inc

DHN-02F-T-V
Diptronics Manufacturing Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIPTRONICS MANUFACTURING INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Samacsys Manufacturer
Diptronics
Actuator Angle
Actuator Color
WHITE
Actuator Type
SLIDE
Additional Feature
LOW PROFILE
Body Breadth
3.77 mm
Body Color
BLACK
Body Height
1.5 mm
Body Length or Diameter
4.5 mm
Center Contact Material
COPPER ALLOY
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.025 A
Contact (DC) Max Rating R Load
.025A@24VDC
Contact Resistance
0.1 mΩ
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
300VAC V
Electrical Life
1000 Cycle(s)
End Contact Material
COPPER ALLOY
End Contact Plating
GOLD
Insulation Resistance
100000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Positions
2
Number of Switch Sections
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Sealing
TOP TAPE SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
SPST
Switch Type
SLIDE DIP SWITCH
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. DHN-02F-T-V
    Diptronics Manufacturing Inc
    Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
    VS

Alternate Parts for DHN-02F-T-V

This table gives cross-reference parts and alternative options found for DHN-02F-T-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DHN-02F-T-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AAP08 PIANO SWITCH,STRAIGHT,8,PC TAIL TERMINAL TE Connectivity DHN-02F-T-V vs AAP08
ARP083.3KT PIANO SWITCH,STRAIGHT,8,PC TAIL TERMINAL TE Connectivity DHN-02F-T-V vs ARP083.3KT
DHN-02F-Q Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, HALOGEN FREE Diptronics Manufacturing Inc DHN-02F-T-V vs DHN-02F-Q
ACP08T PIANO SWITCH,STRAIGHT,8,PC TAIL TERMINAL TE Connectivity DHN-02F-T-V vs ACP08T
ACP08 PIANO SWITCH,STRAIGHT,8,PC TAIL TERMINAL TE Connectivity DHN-02F-T-V vs ACP08
DHNF-02F-V-T/R Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT Diptronics Manufacturing Inc DHN-02F-T-V vs DHNF-02F-V-T/R
ARP0810KT PIANO SWITCH,STRAIGHT,8,PC TAIL TERMINAL TE Connectivity DHN-02F-T-V vs ARP0810KT
DHN-02F-T-V-T/R Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT Diptronics Manufacturing Inc DHN-02F-T-V vs DHN-02F-T-V-T/R
DHNF-02F-T-Q Slide Dip Switch, 2 Switches, SPST, Latched, 0.025A, 24VDC, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, HALOGEN FREE Diptronics Manufacturing Inc DHN-02F-T-V vs DHNF-02F-T-Q
ARPA083.3K PIANO SWITCH,STRAIGHT,8,PC TAIL TERMINAL TE Connectivity DHN-02F-T-V vs ARPA083.3K

Related Parts for DHN-02F-T-V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DHN-02F-T-V by Diptronics Manufacturing Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DHN-02F-T-V by Diptronics Manufacturing Inc

Select Manufacturer
Which Manufacturer of DHN-02F-T-V would you like to use for your alert(s)?
  • Please alert me when DHN-02F-T-V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DHN-02F-T-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DHN-02F-T-V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DHN-02F-T-V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DHN-02F-T-V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DHN-02F-T-V by Diptronics Manufacturing Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: