Part Details for DIP12-2A72-21L by Standex-Meder Electronics
Overview of DIP12-2A72-21L by Standex-Meder Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DIP12-2A72-21L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8600
|
Newark | Reed Relay, Dip Series, 12 Vdc, 500 Ohm, 500 Ma, 200 V, Dpst-No Rohs Compliant: Yes |Standexmeder DIP12-2A72-21L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$4.2000 / $6.0900 | Buy Now |
DISTI #
374-1237-ND
|
DigiKey | RELAY REED DPST 1A 12V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
66 In Stock |
|
$3.7000 / $6.8800 | Buy Now |
DISTI #
876-DIP12-2A72-21L
|
Mouser Electronics | Reed Relays 2 Form A, SPST-NO 12V Molded DIP RoHS: Compliant | 371 |
|
$3.7400 / $5.7400 | Buy Now |
DISTI #
STXDIP12-2A72-21L
|
Heilind Electronics | 3212200021 RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Reed Relay, 2 Form A, SPST-NO, 12V Molded DIP RoHS: Compliant | 0 |
|
$2.8400 / $5.8300 | Buy Now |
DISTI #
DIP12-2A72-21L
|
TME | Relay: reed switch, DPST-NO, Ucoil: 12VDC, 1A, max.200VDC, 290mW Min Qty: 1 | 768 |
|
$2.6600 / $4.2600 | Buy Now |
DISTI #
1079444
|
element14 Asia-Pacific | RELAY, REED, DPST-NO, 200V, 0.5A, THT RoHS: Compliant Min Qty: 1 Container: Each | 87 |
|
$3.8662 / $7.2326 | Buy Now |
DISTI #
1079444
|
Farnell | RELAY, REED, DPST-NO, 200V, 0.5A, THT RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 87 |
|
$4.6352 / $7.9210 | Buy Now |
Part Details for DIP12-2A72-21L
DIP12-2A72-21L CAD Models
DIP12-2A72-21L Part Data Attributes
|
DIP12-2A72-21L
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
DIP12-2A72-21L
Standex-Meder Electronics
Dry Reed Relay, DPST, Momentary, 0.029A (Coil), 16VDC (Coil), 290mW (Coil), 1A (Contact), 200VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 19.3 mm | |
Coil Current(DC)-Max | 0.029 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 290 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 550 Ω | |
Coil Voltage(DC)-Max | 16 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TUBE | |
Physical Dimension | 19.3mm x 7mm x 7.5mm | |
Reference Standard | UL | |
Relay Action | MBB | |
Relay Form | 2 FORM A | |
Relay Function | DPDT | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Length | 0.003200406400812802 inch | |
Termination Type | SOLDER |