There are no models available for this part yet.
Overview of DIR01ST by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
CAD Models for DIR01ST by APEM Inc
Part Data Attributes for DIR01ST by APEM Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Angle
|
|
Actuator Length
|
0.023 inch
|
Actuator Material
|
NYLON
|
Actuator Type
|
SLIDE
|
Additional Feature
|
RECESSED ACTUATOR
|
Body Breadth
|
3.48 mm
|
Body Color
|
BLACK
|
Body Height
|
4.4 mm
|
Body Length or Diameter
|
6.6 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
.025A@24VDC
|
Contact Function
|
ON-OFF
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
500VDC V
|
Electrical Life
|
2000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e0
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
1
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Hole Count
|
2
|
Packing Method
|
TUBE
|
Sealing
|
TOP TAPE SEALED
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
TIN LEAD
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|
Washability
|
SOLVENT
|
Alternate Parts for DIR01ST
This table gives cross-reference parts and alternative options found for DIR01ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIR01ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
193-2MSRN | Piano Dip Switch, 2 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | DIR01ST vs 193-2MSRN |
DPS-105-BTZ | Piano Dip Switch, 5 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | DIR01ST vs DPS-105-BTZ |
SDA03H1SB | SLIDE DIP SWITCH- | C&K | DIR01ST vs SDA03H1SB |
ADF07SB | SLIDE SWITCH,STRAIGHT,SP7T,7,SURFACE MOUNT TERMINAL,14 | TE Connectivity | DIR01ST vs ADF07SB |
DPS-107-ATZ | Piano Dip Switch, 7 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | DIR01ST vs DPS-107-ATZ |
193-6MSRN | Piano Dip Switch, 6 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | DIR01ST vs 193-6MSRN |
DPH-102-LATZ | Piano Dip Switch, 2 Switches, SPST, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | DIR01ST vs DPH-102-LATZ |
SDA12H1SBDR | SLIDE DIP SWITCH- | C&K | DIR01ST vs SDA12H1SBDR |
PI021910 | Piano Dip Switch, 2 Switches, SPST, On-on, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | DIR01ST vs PI021910 |
SD08H1BD | SLIDE DIP SWITCH- | C&K | DIR01ST vs SD08H1BD |