-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Integrated Digital Audio Interface Receiver and Transmitter 48-TQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44730-1-ND
|
DigiKey | IC AUDIO TRANSCEIVER 48TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3026 / $9.3500 | Buy Now |
DISTI #
595-DIX4192IPFBRQ1
|
Mouser Electronics | Audio Transmitters, Receivers, Transceivers Automotive Integrated Digital Audio Interface Receiver and Transmitter 48-TQFP -40 to 85 RoHS: Compliant | 450 |
|
$5.3000 / $9.5400 | Buy Now |
DISTI #
V72:2272_16547076
|
Arrow Electronics | Audio Interface Receiver And Transmitter 1TX 1RX 40Mbps Automotive AEC-Q100 48-Pin TQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2231 Container: Cut Strips | Americas - 896 |
|
$5.6260 / $5.7680 | Buy Now |
DISTI #
65095579
|
Verical | Audio Interface Receiver And Transmitter 1TX 1RX 40Mbps Automotive AEC-Q100 48-Pin TQFP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2231 | Americas - 896 |
|
$5.6260 / $5.7680 | Buy Now |
|
Ameya Holding Limited | 8179 |
|
RFQ | ||
|
Win Source Electronics | IC AUDIO TRANSCEIVER 48TQFP / Audio Audio Transceiver 4 Channel 48-TQFP (7x7) | 20844 |
|
$10.3630 / $15.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DIX4192IPFBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DIX4192IPFBRQ1
Texas Instruments
Automotive Integrated Digital Audio Interface Receiver and Transmitter 48-TQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-07-29 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 1.95 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DIX4192IPFBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DIX4192IPFBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIX4192TPFBRQ1 | Automotive Integrated Digital Audio Interface Receiver and Transmitter 48-TQFP -40 to 105 | Texas Instruments | DIX4192IPFBRQ1 vs DIX4192TPFBRQ1 |
DIX4192IPFBRG4 | Digital Audio Interface Transceiver 48-TQFP -40 to 85 | Texas Instruments | DIX4192IPFBRQ1 vs DIX4192IPFBRG4 |