There are no models available for this part yet.
Overview of DK-602-0186-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R80186 | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQCC68, CERAMIC, LCC-68 | |
MG80186-6/B | Rochester Electronics LLC | Replacement for Intel part number MG80186-6. Buy from authorized manufacturer Rochester Electronics. | |
MG80186-8/B | Rochester Electronics LLC | Replacement for Intel part number MG80186-8. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for DK-602-0186-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M2344
|
Newark | Dk-602-0186-2 |Raychem Te Connectivity DK-602-0186-2 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.6500 | Buy Now | |
DISTI #
DK-602-0186-2-ND
|
DigiKey | DK-602-0186-2 Min Qty: 30 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$256.8617 | Buy Now | |
DISTI #
636895-000
|
Avnet Americas | Contact PIN Solder ST Cable Mount - Bulk (Alt: 636895-000) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Lead time: 19 Weeks, 5 Days Container: Bulk | 0 |
|
$211.0465 | Buy Now | |
DISTI #
650-DK-602-0186-2
|
Mouser Electronics | Data Bus Components - Contacts DK-602-0186-2 RoHS: Not Compliant | 0 |
|
$256.8600 | Order Now | |
Onlinecomponents.com | Contacts (SolderTact) | 0 |
|
$237.7500 / $640.5400 | Buy Now | ||
DISTI #
RYCDK-602-0186-2
|
Interstate Connecting Components | DK-602-0186-2 | 0 |
|
$279.1030 | Buy Now | |
DISTI #
000000000001131121
|
Sager | Data Bus Components - Contacts DK-602-0186-2 Min Qty: 30 | 0 |
|
$249.1000 / $258.8000 | Buy Now | |
Master Electronics | Contacts (SolderTact) | 0 |
|
$237.7500 / $640.5400 | Buy Now |
CAD Models for DK-602-0186-2 by TE Connectivity
Part Data Attributes for DK-602-0186-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
SHIELDED
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Operating Temperature-Max
|
150 °C
|
Terminal Type
|
SOLDER
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|