Part Details for DL-36-20 by Bel Fuse
Overview of DL-36-20 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for DL-36-20
DL-36-20 CAD Models
DL-36-20 Part Data Attributes:
|
DL-36-20
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
DL-36-20
Bel Fuse
Power Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | THE TWO SECONDARIES HAVE CENTER TAPPED CONNECTIONS | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | YES | |
Height | 134.9 mm | |
Isolation Voltage | 1500 V | |
Length | 162 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 20 A | |
Output Current 2 | 20 A | |
Output Voltage 1 | 18 V | |
Output Voltage 2 | 18 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 136.5 mm |