Part Details for DL-7140-201K by SANYO Electric Co Ltd
Overview of DL-7140-201K by SANYO Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for DL-7140-201K
DL-7140-201K CAD Models
DL-7140-201K Part Data Attributes
|
DL-7140-201K
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DL-7140-201K
SANYO Electric Co Ltd
Laser Diode, 783nm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.13 A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 80 mW | |
Peak Wavelength | 783 nm | |
Shape | ROUND | |
Size | 1 mm | |
Surface Mount | NO | |
Threshold Current-Max | 50 mA |