Datasheets
DL4763A-T3 by:

Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN

Part Details for DL4763A-T3 by Sensitron Semiconductors

Overview of DL4763A-T3 by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for DL4763A-T3

DL4763A-T3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DL4763A-T3 Part Data Attributes

DL4763A-T3 Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
DL4763A-T3 Sensitron Semiconductors Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Package Description O-LELF-R2
Pin Count 2
Manufacturer Package Code DL-41
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LELF-R2
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 91 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 2.8 mA

Alternate Parts for DL4763A-T3

This table gives cross-reference parts and alternative options found for DL4763A-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4763A-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DL4763A-G Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4763A-T3 vs DL4763A-G
DL4763A-GT3 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4763A-T3 vs DL4763A-GT3
DL4763A Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4763A-T3 vs DL4763A
Part Number Description Manufacturer Compare
DL4763A-G Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4763A-T3 vs DL4763A-G
ZMY91/25 Zener Diode, 91V V(Z), 6.08%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Vishay Semiconductors DL4763A-T3 vs ZMY91/25
ZMY91/E4 Zener Diode, 91V V(Z), 6.08%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Vishay Semiconductors DL4763A-T3 vs ZMY91/E4
DL4763A Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4763A-T3 vs DL4763A
DL4763A-GT3 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sensitron Semiconductors DL4763A-T3 vs DL4763A-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL4763A-T3 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL4763A-T3 by Sensitron Semiconductors

  • Please alert me when DL4763A-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DL4763A-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL4763A-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DL4763A-T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL4763A-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL4763A-T3 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: