Datasheets
DL4763AT/R by:

Zener Diode, 91V V(Z), 4.9%, 1W

Part Details for DL4763AT/R by Formosa Microsemi Co Ltd

Overview of DL4763AT/R by Formosa Microsemi Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for DL4763AT/R

DL4763AT/R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DL4763AT/R Part Data Attributes

DL4763AT/R Formosa Microsemi Co Ltd
Buy Now Datasheet
Compare Parts:
DL4763AT/R Formosa Microsemi Co Ltd Zener Diode, 91V V(Z), 4.9%, 1W
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer FORMOSA MICROSEMI CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 250 Ω
Number of Elements 1
Operating Temperature-Max 200 °C
Power Dissipation-Max 1 W
Reference Voltage-Nom 91 V
Surface Mount YES
Voltage Tol-Max 4.9%
Working Test Current 2.8 mA

Alternate Parts for DL4763AT/R

This table gives cross-reference parts and alternative options found for DL4763AT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DL4763AT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DL4763A Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor DL4763AT/R vs DL4763A
DL4763A-B Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor DL4763AT/R vs DL4763A-B
DL4763A-TP Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components DL4763AT/R vs DL4763A-TP
DL4763A-T Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor DL4763AT/R vs DL4763A-T
DL4763AT/R13 Zener Diode, 91.05V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, DL-41, MELF-2 PanJit Semiconductor DL4763AT/R vs DL4763AT/R13
DL4763A Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd DL4763AT/R vs DL4763A
DL4763A Zener Diode, 91V V(Z), 5%, 1W, Galaxy Microelectronics DL4763AT/R vs DL4763A
DL4763A-G Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd DL4763AT/R vs DL4763A-G
DL4763A Zener Diode, 91V V(Z), 4.99%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 Promax-Johnton Electronic Corporation DL4763AT/R vs DL4763A
DL4763A-GT3 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd DL4763AT/R vs DL4763A-GT3
Part Number Description Manufacturer Compare
DL4763A-G Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd DL4763AT/R vs DL4763A-G
DL4763A-TP Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components DL4763AT/R vs DL4763A-TP
DL4763A Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd DL4763AT/R vs DL4763A
DL4763C-TP Zener Diode, 91V V(Z), 2%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components DL4763AT/R vs DL4763C-TP
DL4763A-T Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor DL4763AT/R vs DL4763A-T
DL4763A Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor DL4763AT/R vs DL4763A
DL4763A Zener Diode, 91V V(Z), 5%, 1W, Galaxy Microelectronics DL4763AT/R vs DL4763A
DL4763A-B Zener Diode, 91V V(Z), 5%, 1W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Rectron Semiconductor DL4763AT/R vs DL4763A-B
DL4763A Zener Diode, 91V V(Z), 4.99%, 1W, Silicon, Unidirectional, GLASS, DL-41, MELF-2 Promax-Johnton Electronic Corporation DL4763AT/R vs DL4763A
ZMY91-GS18 Zener Diode, 91V V(Z), 6.08%, 1W, Silicon, Unidirectional, DO-213AB, MELF-2 Vishay Intertechnologies DL4763AT/R vs ZMY91-GS18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DL4763AT/R by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DL4763AT/R by Formosa Microsemi Co Ltd

  • Please alert me when DL4763AT/R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DL4763AT/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DL4763AT/R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DL4763AT/R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DL4763AT/R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DL4763AT/R by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: