Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 70 | Box |
|
View this part on Newark | 0 | 1 | Bulk |
|
View this part on Allied Electronics & Automation | 0 | 70 | Bulk |
|
View this part on Onlinecomponents.com | 0 | 1 |
|
|
View this part on Avnet Europe | 0 | 70 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
DLH-31-0007
Yes
Active
compliant
EAR99
8504.50.80.00
Schurter Electronic Components
2.05
Rectangular
0.053 Ω
130 µH
DC-DC CONVERTER
GENERAL PURPOSE INDUCTOR
3.5 mm
1
2
125 °C
-40 °C
33 mm
31.5 mm
Radial
18.5 mm
4 A
6 MHz
RECTANGULAR PACKAGE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.